There are no models available for this part yet.
Overview of 74_Z-0-0-511 by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 74_Z-0-0-511 by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3628-74_Z-0-0-511-ND
|
DigiKey | WRENCH TORQUE Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$425.4000 | Buy Now | |
DISTI #
455-74Z00511
|
Mouser Electronics | Wrenches Torque wrench, Torque 2.6 Nm, Opening 14.0 mm, series TNC "tight" | 0 |
|
$365.2900 / $391.3700 | Order Now | |
Onlinecomponents.com | Torque wrench for TNC "tight" connectors - 14 mm (260 Ncm) RoHS: Compliant | 0 |
|
$379.0700 / $401.2100 | Buy Now |