Logic
74VMEH22501DGGRE4
Texas Instruments
Description: 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85

Overview of 74VMEH22501DGGRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 74VMEH22501DGGRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VMEH22501DGGRE4 by Texas Instruments

74VMEH22501DGGRE4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
TWO 1-BIT TRANSCEIVER ALSO AVAILABLE
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
74V
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
14.5 ns
Propagation Delay (tpd)
10.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. 74VMEH22501DGGRE4
    Texas Instruments
    8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85
    VS

Alternate Parts for 74VMEH22501DGGRE4

This table gives cross-reference parts and alternative options found for 74VMEH22501DGGRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VMEH22501DGGRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74VMEH22501ADGGR 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74VMEH22501DGGRE4 vs SN74VMEH22501ADGGR
SN74VMEH22501DGG 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85 Texas Instruments 74VMEH22501DGGRE4 vs SN74VMEH22501DGG
74VMEH22501DGGRG4 74V SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74VMEH22501DGGRE4 vs 74VMEH22501DGGRG4
SN74VMEH22501DGGR 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85 Texas Instruments 74VMEH22501DGGRE4 vs SN74VMEH22501DGGR
74VMEH22501ADGGRE4 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74VMEH22501DGGRE4 vs 74VMEH22501ADGGRE4
V62/05606-01XE Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TSSOP -40 to 85 Texas Instruments 74VMEH22501DGGRE4 vs V62/05606-01XE
Part Number Description Manufacturer Compare
SN74VMEH22501DGG 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP 0 to 85 Texas Instruments 74VMEH22501DGGRE4 vs SN74VMEH22501DGG
74LVCH22952AD Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Nexperia 74VMEH22501DGGRE4 vs 74LVCH22952AD
74VMEH22501ADGVRG4 74V SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments 74VMEH22501DGGRE4 vs 74VMEH22501ADGVRG4
SN74VMEH22501AZQLR 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74VMEH22501DGGRE4 vs SN74VMEH22501AZQLR
SN74VMEH22501ADGVR 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments 74VMEH22501DGGRE4 vs SN74VMEH22501ADGVR
V62/05606-01YE Enhanced Product 8-Bit Universal Bus Transceiver And Two 1-Bit Bus Transceivers 48-TVSOP -40 to 85 Texas Instruments 74VMEH22501DGGRE4 vs V62/05606-01YE
74LVC22952AD-T IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors 74VMEH22501DGGRE4 vs 74LVC22952AD-T
SN74VMEH22501ADGGR 8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74VMEH22501DGGRE4 vs SN74VMEH22501ADGGR
74LVCH22952ADB-T IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors 74VMEH22501DGGRE4 vs 74LVCH22952ADB-T
74VMEH22501DGVRE4 74V SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments 74VMEH22501DGGRE4 vs 74VMEH22501DGVRE4

Related Parts for 74VMEH22501DGGRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VMEH22501DGGRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VMEH22501DGGRE4 by Texas Instruments

  • Please alert me when 74VMEH22501DGGRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VMEH22501DGGRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VMEH22501DGGRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VMEH22501DGGRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VMEH22501DGGRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VMEH22501DGGRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: