Datasheets
74VHCU04MTR by: STMicroelectronics

AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14

Part Details for 74VHCU04MTR by STMicroelectronics

Overview of 74VHCU04MTR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74VHCU04MTR

74VHCU04MTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74VHCU04MTR Part Data Attributes

74VHCU04MTR STMicroelectronics
Buy Now Datasheet
Compare Parts:
74VHCU04MTR STMicroelectronics AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Family AHC/VHC
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.008 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Prop. Delay@Nom-Sup 8 ns
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for 74VHCU04MTR

This table gives cross-reference parts and alternative options found for 74VHCU04MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCU04MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74AHCU04DRE4 Hex Inverters 14-SOIC -40 to 85 Texas Instruments 74VHCU04MTR vs SN74AHCU04DRE4
MC74VHCU04MELG AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SOP-14 onsemi 74VHCU04MTR vs MC74VHCU04MELG
MC74VHCU04MEL AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOP-14 onsemi 74VHCU04MTR vs MC74VHCU04MEL
74AHCU04D,118 74AHCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin Nexperia 74VHCU04MTR vs 74AHCU04D,118
74AHCU04D IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-12, SOT108-1, SOP-14, Gate NXP Semiconductors 74VHCU04MTR vs 74AHCU04D
74VHCU04M AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments 74VHCU04MTR vs 74VHCU04M
MC74VHCU04DR2G Unbuffered Hex Inverter, SOIC-14 NB, 2500-REEL onsemi 74VHCU04MTR vs MC74VHCU04DR2G
SN74AHCU04DR 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 Texas Instruments 74VHCU04MTR vs SN74AHCU04DR
TC74VHCU04F IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74VHCU04MTR vs TC74VHCU04F
74VHCU04SJ Hex Inverter, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation 74VHCU04MTR vs 74VHCU04SJ
Part Number Description Manufacturer Compare
74VHCU04SJX AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments 74VHCU04MTR vs 74VHCU04SJX
TC74VHCU04FN IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components 74VHCU04MTR vs TC74VHCU04FN
MC74HCU04AFELG HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi 74VHCU04MTR vs MC74HCU04AFELG
TC74HCU04AF IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74VHCU04MTR vs TC74HCU04AF
74VHCU04M Hex Inverter, 1100-TUBE onsemi 74VHCU04MTR vs 74VHCU04M
74AHCU04D-T IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-12, SOT108-1, SOP-14, Gate NXP Semiconductors 74VHCU04MTR vs 74AHCU04D-T
74AHCU04D,118 74AHCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin Nexperia 74VHCU04MTR vs 74AHCU04D,118
74VHCU04SJX Hex Inverter, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation 74VHCU04MTR vs 74VHCU04SJX
TC74HCU04AF(EL) IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components 74VHCU04MTR vs TC74HCU04AF(EL)
SN74AHCU04DRG4 AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74VHCU04MTR vs SN74AHCU04DRG4

74VHCU04MTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHCU04MTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHCU04MTR by STMicroelectronics

  • Please alert me when 74VHCU04MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74VHCU04MTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHCU04MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74VHCU04MTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHCU04MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHCU04MTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: