Part Details for 74VHCT573AMTCX by onsemi
Overview of 74VHCT573AMTCX by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for 74VHCT573AMTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9790
|
Newark | D Type Transparent Latch, -40 To 85Deg C Rohs Compliant: Yes |Onsemi 74VHCT573AMTCX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43 |
|
$0.4660 / $0.6550 | Buy Now |
DISTI #
38C8011
|
Newark | Ic, latch, single,8-Bit, ahct/Vhct-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi 74VHCT573AMTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4190 | Buy Now |
DISTI #
74VHCT573AMTCXCT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2580 In Stock |
|
$0.3041 / $0.9200 | Buy Now |
DISTI #
74VHCT573AMTCX
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R - Tape and Reel (Alt: 74VHCT573AMTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 39850 Factory Stock |
|
$0.2898 / $0.3459 | Buy Now |
DISTI #
74VHCT573AMTCX
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R - Tape and Reel (Alt: 74VHCT573AMTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2898 / $0.3459 | Buy Now |
DISTI #
512-74VHCT573AMTCX
|
Mouser Electronics | Latches Octal D-Type Latch RoHS: Compliant | 1871 |
|
$0.2960 / $0.7400 | Buy Now |
DISTI #
V79:2366_18324439
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1609 | Americas - 25507 |
|
$0.1389 / $0.1459 | Buy Now |
|
Future Electronics | 74VHCT Series 5.5 V Octal D-Type Latch with 3-STATE Outputs - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3200 | Buy Now |
|
Future Electronics | 74VHCT Series 5.5 V Octal D-Type Latch with 3-STATE Outputs - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
26121197
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 1609 | Americas - 25507 |
|
$0.1389 / $0.1459 | Buy Now |
Part Details for 74VHCT573AMTCX
74VHCT573AMTCX CAD Models
74VHCT573AMTCX Part Data Attributes
|
74VHCT573AMTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHCT573AMTCX
onsemi
Octal D-Type Latch with 3-STATE Outputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VHCT573AMTCX
This table gives cross-reference parts and alternative options found for 74VHCT573AMTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT573AMTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT573ADT | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | 74VHCT573AMTCX vs MC74VHCT573ADT |
74AHCT573PW,112 | 74AHC(T)573 - Octal D-type transparant latch; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74VHCT573AMTCX vs 74AHCT573PW,112 |
MC74VHCT573ADTRG | Octal D Latch with 3-State Output, TSSOP 20 LEAD, 2500-REEL | onsemi | 74VHCT573AMTCX vs MC74VHCT573ADTRG |
MC74VHCT573ADTR2 | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | 74VHCT573AMTCX vs MC74VHCT573ADTR2 |
74VHCT573MTCX | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, TSSOP-20 | Fairchild Semiconductor Corporation | 74VHCT573AMTCX vs 74VHCT573MTCX |
74VHCT573MTC | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, TSSOP-20 | Fairchild Semiconductor Corporation | 74VHCT573AMTCX vs 74VHCT573MTC |
74VHCT573MTC | IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 74VHCT573AMTCX vs 74VHCT573MTC |
74VHCT573AMTC | Octal D-Type Latch with 3-STATE Outputs, 1825-TUBE | onsemi | 74VHCT573AMTCX vs 74VHCT573AMTC |
74AHCT573PW | IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74VHCT573AMTCX vs 74AHCT573PW |
SN74AHCT573PWRG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | 74VHCT573AMTCX vs SN74AHCT573PWRG4 |