Logic
74VHCT541BQ,115
Description: 74VHC541; 74VHCT541 - Octal buffer/line driver; 3-state@en-us QFN 20-Pin

Overview of 74VHCT541BQ,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 74VHCT541BQ,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 85X3062
Newark Buffer/Line Driv, Non-Inverting, Dhvqfn, Logic Family/Base Number:-, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Dhvqfn, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |Nexperia 74VHCT541BQ,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6500
  • 10 $0.5730
  • 25 $0.5380
  • 50 $0.4890
  • 100 $0.4390
  • 250 $0.4080
  • 500 $0.3470
  • 1,000 $0.2780
$0.2780 / $0.6500 Buy Now
DISTI # 1727-7078-1-ND
DigiKey IC BUF NON-INVERT 5.5V 20DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1637
In Stock
  • 1 $0.6200
  • 10 $0.4220
  • 25 $0.3732
  • 100 $0.3186
  • 250 $0.2926
  • 500 $0.2770
  • 1,000 $0.2641
  • 3,000 $0.2481
$0.2481 / $0.6200 Buy Now
DISTI # 74VHCT541BQ,115
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74VHCT541BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.2508
  • 6,000 $0.2441
  • 12,000 $0.2374
  • 18,000 $0.2307
  • 24,000 $0.2240
  • 30,000 $0.2174
  • 300,000 $0.2107
$0.2107 / $0.2508 Buy Now
DISTI # 771-74VHCT541BQ115
Mouser Electronics Buffers & Line Drivers 74VHCT541BQ/SOT764/DHVQFN20 RoHS: Compliant 615
  • 1 $0.6100
  • 10 $0.5080
  • 100 $0.3850
  • 500 $0.3280
  • 1,000 $0.2620
  • 3,000 $0.2090
  • 24,000 $0.2080
$0.2080 / $0.6100 Buy Now
Future Electronics 74VHC Series 5.5 V 8 mA 3-State Octal Buffer/Line Driver - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks 0
  • 3,000 $0.2180
$0.2180 Buy Now
DISTI # 74VHCT541BQ,115
Avnet Silica Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R (Alt: 74VHCT541BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74VHCT541BQ,115
EBV Elektronik Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R (Alt: 74VHCT541BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74VHCT541BQ,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74VHCT541BQ,115 by Nexperia

74VHCT541BQ,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
QFN
Package Description
2.50 X 4.50 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-241, SOT764-1, DHVQFN-20
Pin Count
20
Manufacturer Package Code
SOT764-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT/VT
JESD-30 Code
R-PQCC-N20
JESD-609 Code
e4
Length
4.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.1X.18,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
11 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. 74VHCT541BQ,115
    Nexperia
    74VHC541; 74VHCT541 - Octal buffer/line driver; 3-state@en-us QFN 20-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHCT541BQ,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHCT541BQ,115 by Nexperia

Select Manufacturer
Which Manufacturer of 74VHCT541BQ,115 would you like to use for your alert(s)?
  • Please alert me when 74VHCT541BQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHCT541BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHCT541BQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHCT541BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHCT541BQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHCT541BQ,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: