Logic
74VHCT08BQ,115
Description: 74VHC08; 74VHCT08 - Quad 2-input AND gate@en-us QFN 14-Pin

Overview of 74VHCT08BQ,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 74VHCT08BQ,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK3626
Newark Ic, Gate Rohs Compliant: Yes |Nexperia 74VHCT08BQ,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1570
$0.1570 Buy Now
DISTI # 1727-74VHCT08BQ,115CT-ND
DigiKey IC GATE AND 4CH 2-INP 14DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 245
In Stock
  • 1 $0.4200
  • 10 $0.2840
  • 25 $0.2496
  • 100 $0.2113
  • 3,000 $0.1619
  • 6,000 $0.1564
  • 9,000 $0.1537
  • 15,000 $0.1506
  • 21,000 $0.1488
  • 30,000 $0.1471
$0.1471 / $0.4200 Buy Now
DISTI # 74VHCT08BQ,115
Avnet Americas AND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74VHCT08BQ,115) RoHS: Compliant Min Qty: 2588 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2600 Partner Stock
  • 2,588 $0.1333
  • 2,600 $0.1304
  • 5,200 $0.1265
  • 13,000 $0.1236
  • 26,000 $0.1207
$0.1207 / $0.1333 Buy Now
DISTI # 74VHCT08BQ,115
Avnet Americas AND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74VHCT08BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.1610
  • 12,000 $0.1567
  • 18,000 $0.1524
  • 30,000 $0.1481
  • 60,000 $0.1438
  • 300,000 $0.1395
  • 600,000 $0.1352
$0.1352 / $0.1610 Buy Now
DISTI # 771-74VHCT08BQ115
Mouser Electronics Logic Gates 74VHCT08BQ/SOT762/DHVQFN14 RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.3800
  • 100 $0.2820
  • 500 $0.2780
  • 1,000 $0.2770
  • 3,000 $0.1520
  • 9,000 $0.1410
  • 24,000 $0.1340
$0.1340 / $0.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks 0
  • 6,000 $0.1394
$0.1394 Buy Now
Rochester Electronics 74VHCT08BQ - AND Gate RoHS: Compliant Status: Active Min Qty: 1 2970
  • 1 $0.1409
  • 25 $0.1381
  • 100 $0.1324
  • 500 $0.1268
  • 1,000 $0.1198
$0.1198 / $0.1409 Buy Now

CAD Models for 74VHCT08BQ,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74VHCT08BQ,115 by Nexperia

74VHCT08BQ,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
QFN
Package Description
DHVQFN-14
Pin Count
14
Manufacturer Package Code
SOT762-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT/VT
JESD-30 Code
R-PQCC-N14
JESD-609 Code
e4
Length
3 mm
Logic IC Type
AND GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74VHCT08BQ,115
    Nexperia
    74VHC08; 74VHCT08 - Quad 2-input AND gate@en-us QFN 14-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHCT08BQ,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHCT08BQ,115 by Nexperia

Select Manufacturer
Which Manufacturer of 74VHCT08BQ,115 would you like to use for your alert(s)?
  • Please alert me when 74VHCT08BQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHCT08BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHCT08BQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHCT08BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHCT08BQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHCT08BQ,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: