Logic
74VHCT04ANX_NL
Fairchild Semiconductor Corporation
Description: Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14

Overview of 74VHCT04ANX_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74VHCT04ANX_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VHCT04ANX_NL by Fairchild Semiconductor Corporation

74VHCT04ANX_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHCT/VHCT
JESD-30 Code
R-PDIP-T14
Length
19.18 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TR
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74VHCT04ANX_NL
    Fairchild Semiconductor Corporation
    Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14
    VS

Alternate Parts for 74VHCT04ANX_NL

This table gives cross-reference parts and alternative options found for 74VHCT04ANX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT04ANX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHCT04N AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments 74VHCT04ANX_NL vs 74VHCT04N
74VHCT04AN_NL Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 74VHCT04ANX_NL vs 74VHCT04AN_NL
74VHCT04N Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 74VHCT04ANX_NL vs 74VHCT04N
SNJ54AHCT04J Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125 Texas Instruments 74VHCT04ANX_NL vs SNJ54AHCT04J
SN54AHCT04J AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74VHCT04ANX_NL vs SN54AHCT04J
SN74AHCT04NE4 Hex Inverters 14-PDIP -40 to 125 Texas Instruments 74VHCT04ANX_NL vs SN74AHCT04NE4
SN74AHCT04N 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 125 Texas Instruments 74VHCT04ANX_NL vs SN74AHCT04N
5962-9680401QCA Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125 Texas Instruments 74VHCT04ANX_NL vs 5962-9680401QCA
74VHCT04N IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate National Semiconductor Corporation 74VHCT04ANX_NL vs 74VHCT04N
Part Number Description Manufacturer Compare
SNJ54AHCT04J Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125 Texas Instruments 74VHCT04ANX_NL vs SNJ54AHCT04J
SN74AHCT04N 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 125 Texas Instruments 74VHCT04ANX_NL vs SN74AHCT04N
SN54AHCT04J AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74VHCT04ANX_NL vs SN54AHCT04J
5962-9680401QCA Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125 Texas Instruments 74VHCT04ANX_NL vs 5962-9680401QCA
74VHCT04AN_NL Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 74VHCT04ANX_NL vs 74VHCT04AN_NL
SN74AHCT04NE4 Hex Inverters 14-PDIP -40 to 125 Texas Instruments 74VHCT04ANX_NL vs SN74AHCT04NE4
74VHCT04N AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments 74VHCT04ANX_NL vs 74VHCT04N
74VHCT04N Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 74VHCT04ANX_NL vs 74VHCT04N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHCT04ANX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHCT04ANX_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74VHCT04ANX_NL would you like to use for your alert(s)?
  • Please alert me when 74VHCT04ANX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHCT04ANX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHCT04ANX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHCT04ANX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHCT04ANX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHCT04ANX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: