74VHCT04AMTCX
Description: Hex Inverter, 2500-REEL

Overview of 74VHCT04AMTCX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74VHCT04AMTCX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 18C9984
Newark Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Vhct04A, Logic Ic Family:74Vhct, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi 74VHCT04AMTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2430
  • 3,000 $0.2380
  • 6,000 $0.2190
  • 12,000 $0.2050
  • 18,000 $0.1910
  • 30,000 $0.1830
$0.1830 / $0.2430 Buy Now
DISTI # 74VHCT04AMTCXCT-ND
DigiKey IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5272
In Stock
  • 1 $0.6200
  • 10 $0.5350
  • 25 $0.4992
  • 100 $0.3708
  • 250 $0.3138
  • 500 $0.2995
  • 1,000 $0.2210
  • 2,500 $0.2068
  • 5,000 $0.1925
  • 12,500 $0.1825
  • 25,000 $0.1783
$0.1783 / $0.6200 Buy Now
DISTI # 74VHCT04AMTCX
Avnet Americas Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74VHCT04AMTCX) RoHS: Compliant Min Qty: 1771 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 110763 Partner Stock
  • 1,771 $0.2090
  • 1,800 $0.2033
  • 3,600 $0.1977
  • 8,900 $0.1920
  • 18,000 $0.1864
  • 89,000 $0.1807
  • 180,000 $0.1751
$0.1751 / $0.2090 Buy Now
DISTI # 74VHCT04AMTCX
Avnet Americas Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74VHCT04AMTCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel 2500 Factory Stock
  • 7,500 $0.1326
  • 12,500 $0.1290
  • 20,000 $0.1254
  • 37,500 $0.1219
  • 75,000 $0.1183
  • 375,000 $0.1147
  • 750,000 $0.1111
$0.1111 / $0.1326 Buy Now
DISTI # 512-74VHCT04AMTCX
Mouser Electronics Inverters Hex Inverter RoHS: Compliant 19796
  • 1 $0.4200
  • 10 $0.3600
  • 100 $0.2650
  • 500 $0.2580
  • 1,000 $0.2070
  • 2,500 $0.1770
  • 10,000 $0.1760
$0.1760 / $0.4200 Buy Now
Future Electronics 74VHCT Series 5 V High Speed CMOS Hex Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel 0
Reel
  • 2,500 $0.1880
  • 5,000 $0.1840
  • 10,000 $0.1810
  • 12,500 $0.1790
  • 37,500 $0.1730
$0.1730 / $0.1880 Buy Now
Future Electronics 74VHCT Series 5 V High Speed CMOS Hex Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel 0
Reel
  • 2,500 $0.1800
  • 5,000 $0.1760
  • 7,500 $0.1740
  • 10,000 $0.1720
  • 12,500 $0.1680
$0.1680 / $0.1800 Buy Now
Onlinecomponents.com Buffer Inverter 74VHCT04 EAR99 74VHCT logic gate circuit 7.7ns @ 5V 50pF 1.2mm 8mA 8mA 2V 0
  • 2,500 $0.1908
  • 5,000 $0.1858
  • 7,500 $0.1787
  • 10,000 $0.1761
  • 25,000 $0.1734
  • 50,000 $0.1708
  • 100,000 $0.1682
$0.1682 / $0.1908 Buy Now
Bristol Electronics   2498
RFQ
Bristol Electronics   Min Qty: 7 662
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
$0.2250 / $0.7500 Buy Now
Quest Components Logic Circuit, HEX Inverter, AHCT/VHCT-CMOS, 14 Pin, Plastic, TSSOP 529
  • 1 $1.0000
  • 21 $0.3000
  • 168 $0.2000
$0.2000 / $1.0000 Buy Now
Rochester Electronics Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 10000
  • 1 $0.2059
  • 25 $0.2018
  • 100 $0.1935
  • 500 $0.1853
  • 1,000 $0.1750
$0.1750 / $0.2059 Buy Now
DISTI # 74VHCT04AMTCX
Avnet Silica Inverter 6-Element CMOS 14-Pin TSSOP T/R (Alt: 74VHCT04AMTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541903043320
Chip1Stop Gates, Inverter RoHS: Compliant 2592
  • 10 $0.3344
  • 100 $0.2612
  • 500 $0.2599
  • 1,000 $0.1969
  • 2,500 $0.1785
$0.1785 / $0.3344 Buy Now
DISTI # C1S226600854506
Chip1Stop Inverter 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant Container: Cut Tape 2495
  • 5 $0.2080
  • 50 $0.2070
  • 500 $0.2060
  • 1,000 $0.2020
$0.2020 / $0.2080 Buy Now
DISTI # 74VHCT04AMTCX
EBV Elektronik Inverter 6-Element CMOS 14-Pin TSSOP T/R (Alt: 74VHCT04AMTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock 56400
RFQ
New Advantage Corporation TSSOP 14LHEX INVERTER RoHS: Compliant Min Qty: 1 Package Multiple: 2500 2500
  • 2,500 $0.2375
$0.2375 Buy Now

CAD Models for 74VHCT04AMTCX by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74VHCT04AMTCX by onsemi

74VHCT04AMTCX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
4.40 MM, MO-153AB, TSSOP-14
Manufacturer Package Code
948G
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74VHCT04AMTCX
    onsemi
    Hex Inverter, 2500-REEL
    VS

Alternate Parts for 74VHCT04AMTCX

This table gives cross-reference parts and alternative options found for 74VHCT04AMTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHCT04AMTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHCT04AMTCX Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74VHCT04AMTCX vs 74VHCT04AMTCX
74AHCT04PW,118 74AHC04; 74AHCT04 - Hex inverter@en-us TSSOP 14-Pin Nexperia 74VHCT04AMTCX vs 74AHCT04PW,118
MC74VHCT04ADTR2G Hex Inverter with LSTTL-Compatible Inputs, TSSOP-14, 2500-REEL onsemi 74VHCT04AMTCX vs MC74VHCT04ADTR2G
74VHCT04MTC Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 Fairchild Semiconductor Corporation 74VHCT04AMTCX vs 74VHCT04MTC
74AHCT04PWDH IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74VHCT04AMTCX vs 74AHCT04PWDH
74VHCT04MTC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments 74VHCT04AMTCX vs 74VHCT04MTC
MC74VHCT04ADTR2 AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC 74VHCT04AMTCX vs MC74VHCT04ADTR2
74VHCT04AMTC Hex Inverter, 2350-TUBE onsemi 74VHCT04AMTCX vs 74VHCT04AMTC
74VHCT04MTCX Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 Fairchild Semiconductor Corporation 74VHCT04AMTCX vs 74VHCT04MTCX
SN74AHCT04PWLE Hex Inverters 14-TSSOP -40 to 85 Texas Instruments 74VHCT04AMTCX vs SN74AHCT04PWLE
Part Number Description Manufacturer Compare
74AHCT04PW-Q100J 74AHC04-Q100; 74AHCT04-Q100 - Hex inverter@en-us TSSOP 14-Pin Nexperia 74VHCT04AMTCX vs 74AHCT04PW-Q100J
74VHCT04MTC Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 Fairchild Semiconductor Corporation 74VHCT04AMTCX vs 74VHCT04MTC
TC74VHCT04AFT(EL) IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components 74VHCT04AMTCX vs TC74VHCT04AFT(EL)
SN74AHCT04PWLE Hex Inverters 14-TSSOP -40 to 85 Texas Instruments 74VHCT04AMTCX vs SN74AHCT04PWLE
74VHCT04AMTCX Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Rochester Electronics LLC 74VHCT04AMTCX vs 74VHCT04AMTCX
74AHCT04PW IC AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 74VHCT04AMTCX vs 74AHCT04PW
74VHCT04AMTCX_NL Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74VHCT04AMTCX vs 74VHCT04AMTCX_NL
74VHCT04MTCX Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 National Semiconductor Corporation 74VHCT04AMTCX vs 74VHCT04MTCX
74AHCT04PW Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74VHCT04AMTCX vs 74AHCT04PW
74VHCT04MTC IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14, Gate National Semiconductor Corporation 74VHCT04AMTCX vs 74VHCT04MTC

Related Parts for 74VHCT04AMTCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHCT04AMTCX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHCT04AMTCX by onsemi

Select Manufacturer
Which Manufacturer of 74VHCT04AMTCX would you like to use for your alert(s)?
  • Please alert me when 74VHCT04AMTCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHCT04AMTCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHCT04AMTCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHCT04AMTCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHCT04AMTCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHCT04AMTCX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: