Part Details for 74VHC541MX by onsemi
Overview of 74VHC541MX by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 74VHC541MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4774
|
Newark | Octal Buf/Line Dvr 3-St Rohs Compliant: Yes |Onsemi 74VHC541MX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4310 / $0.4950 | Buy Now |
DISTI #
38C8065
|
Newark | Ic, buffer/Driver, single,8-Bit, ahc/Vhc-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi 74VHC541MX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 / $0.4450 | Buy Now |
DISTI #
2156-74VHC541MX-488-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 20SOIC Min Qty: 766 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5190 In Stock |
|
$0.3900 | Buy Now |
DISTI #
74VHC541MX
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: 74VHC541MX) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40721 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
74VHC541MX
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: 74VHC541MX) RoHS: Compliant Min Qty: 922 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 11672 Partner Stock |
|
$0.3365 / $0.4017 | Buy Now |
|
Rochester Electronics | Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5190 |
|
$0.3364 / $0.3958 | Buy Now |
DISTI #
74VHC541MX
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, SMD, SO20-W Min Qty: 3 | 0 |
|
$0.3080 / $0.5490 | RFQ |
|
Flip Electronics | Stock, ship today | 40721 |
|
RFQ | |
|
Win Source Electronics | Octal Buffer/Line Driver with TRI-STATE Outputs | IC BUF NON-INVERT 5.5V 20SOIC | 8888 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for 74VHC541MX
74VHC541MX CAD Models
74VHC541MX Part Data Attributes
|
74VHC541MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC541MX
onsemi
Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751BJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74VHC541MX
This table gives cross-reference parts and alternative options found for 74VHC541MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC541MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC541D,118 | 74AHC541; 74AHCT541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | 74VHC541MX vs 74AHC541D,118 |
74VHC541M | Octal Buffer/Line Driver with 3-STATE Outputs, 1080-TUBE | onsemi | 74VHC541MX vs 74VHC541M |
MC74VHC541DWR2G | Octal Bus Buffer, SOIC-20 WB, 1000-REEL | onsemi | 74VHC541MX vs MC74VHC541DWR2G |
74AHC541D,112 | 74AHC541; 74AHCT541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | 74VHC541MX vs 74AHC541D,112 |