74VHC4040FT
Toshiba America Electronic Components
Description: CMOS Logic ICs - 74VHC Series

Overview of 74VHC4040FT by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Automotive

Price & Stock for 74VHC4040FT by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 74VHC4040FTCT-ND
DigiKey IC BINARY COUNTER 12BIT 16TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 78358
In Stock
  • 1 $0.4300
  • 10 $0.3450
  • 25 $0.3160
  • 100 $0.2352
  • 250 $0.2132
  • 500 $0.1764
  • 1,000 $0.1323
  • 2,500 $0.1213
  • 5,000 $0.1139
  • 12,500 $0.1066
  • 25,000 $0.0978
  • 62,500 $0.0941
$0.0941 / $0.4300 Buy Now
DISTI # 74VHC4040FT
Avnet Americas Counter Single 12-Bit Binary UP 16-Pin TSSOP - Tape and Reel (Alt: 74VHC4040FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.1148
  • 5,000 $0.1118
  • 10,000 $0.1065
  • 15,000 $0.1035
  • 20,000 $0.1013
  • 25,000 $0.0983
  • 250,000 $0.0960
$0.0960 / $0.1148 Buy Now
DISTI # 757-74VHC4040FT
Mouser Electronics Counter Shift Registers Pb-F VHS TSSOP 16 CMOS LOGIC IC RoHS: Compliant 29503
  • 1 $0.4200
  • 10 $0.3160
  • 100 $0.1770
  • 1,000 $0.1280
  • 2,500 $0.1130
  • 10,000 $0.1060
  • 25,000 $0.0970
  • 50,000 $0.0940
$0.0940 / $0.4200 Buy Now
CHIPMALL.COM LIMITED 2V~5.5V 1 210MHz TSSOP-16 Counters / Dividers ROHS 2472
  • 1 $0.4456
  • 10 $0.3550
  • 30 $0.3177
  • 100 $0.2699
  • 500 $0.2485
  • 1,000 $0.2344
$0.2344 / $0.4456 Buy Now

CAD Models for 74VHC4040FT by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74VHC4040FT by Toshiba America Electronic Components

74VHC4040FT
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
TSSOP,
Reach Compliance Code
unknown
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Toshiba
Count Direction
UP
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G16
Length
5 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
17.5 ns
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
4.4 mm
fmax-Min
125 MHz
Want to compare parts?
  1. 74VHC4040FT
    Toshiba America Electronic Components
    CMOS Logic ICs - 74VHC Series
    VS

Related Parts for 74VHC4040FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHC4040FT by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHC4040FT by Toshiba America Electronic Components

  • Please alert me when 74VHC4040FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74VHC4040FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHC4040FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74VHC4040FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHC4040FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHC4040FT by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: