Part Details for 74VHC373MTCX by onsemi
Overview of 74VHC373MTCX by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 74VHC373MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C0118
|
Newark | Ic, latch, single,8-Bit, ahc/Vhc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi 74VHC373MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4190 | Buy Now |
DISTI #
74VHC373MTCXCT-ND
|
DigiKey | IC LATCH OCT D 3STATE 20TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4984 In Stock |
|
$0.3041 / $1.3800 | Buy Now |
DISTI #
74VHC373MTCX
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC373MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.2753 / $0.3286 | Buy Now |
DISTI #
512-74VHC373MTCX
|
Mouser Electronics | Latches Octal D-Type Latch RoHS: Compliant | 14637 |
|
$0.3020 / $0.5000 | Buy Now |
DISTI #
V72:2272_06297339
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1729 Container: Cut Strips | Americas - 1023 |
|
$0.3120 / $0.4518 | Buy Now |
DISTI #
V79:2366_17786474
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1729 | Americas - 2 |
|
$0.1442 | Buy Now |
|
Future Electronics | 74VHC Series High Speed CMOS Octal D-Type Latch w/ 3-STATE Output - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
|
Future Electronics | 74VHC Series High Speed CMOS Octal D-Type Latch w/ 3-STATE Output - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 55 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.2950 / $0.3450 | Buy Now |
|
Onlinecomponents.com | 74VHC Series High Speed CMOS Octal D-Type Latch w/ 3-STATE Output - TSSOP-20 | 0 |
|
$0.2886 / $0.3196 | Buy Now |
DISTI #
25743115
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1729 | Americas - 1023 |
|
$0.3120 / $0.4248 | Buy Now |
Part Details for 74VHC373MTCX
74VHC373MTCX CAD Models
74VHC373MTCX Part Data Attributes
|
74VHC373MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC373MTCX
onsemi
Octal D-Type Latch with 3-STATE Outputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VHC373MTCX
This table gives cross-reference parts and alternative options found for 74VHC373MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC373MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC373T | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | 74VHC373MTCX vs 74VHC373T |
SN74AHC373PWG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74VHC373MTCX vs SN74AHC373PWG4 |
TC74VHC373FT | IC AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74VHC373MTCX vs TC74VHC373FT |
74VHC373TTR | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | 74VHC373MTCX vs 74VHC373TTR |
74VHC373MTC | Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74VHC373MTCX vs 74VHC373MTC |
SN74AHC373PWLE | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74VHC373MTCX vs SN74AHC373PWLE |
74AHC373PW,118 | 74AHC(T)373 - Octal D-type transparent latch; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74VHC373MTCX vs 74AHC373PW,118 |
MC74VHC373DT | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Rochester Electronics LLC | 74VHC373MTCX vs MC74VHC373DT |
SN74AHC373PWE4 | AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 74VHC373MTCX vs SN74AHC373PWE4 |
MC74VHC373DTR2G | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | 74VHC373MTCX vs MC74VHC373DTR2G |