Logic
74VHC240MTR
STMicroelectronics
Description: AHC/VHC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20

Overview of 74VHC240MTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74VHC240MTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VHC240MTR by STMicroelectronics

74VHC240MTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
AHC/VHC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
12.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74VHC240MTR
    STMicroelectronics
    AHC/VHC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20
    VS

Alternate Parts for 74VHC240MTR

This table gives cross-reference parts and alternative options found for 74VHC240MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC240MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC240DWR2 AHC/VHC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 onsemi 74VHC240MTR vs MC74VHC240DWR2
SN74AHC240DWRE4 AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74VHC240MTR vs SN74AHC240DWRE4
SN74AHC240DW 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74VHC240MTR vs SN74AHC240DW
SN74AHC240DWR 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74VHC240MTR vs SN74AHC240DWR
SN74AHC240DWRG4 AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74VHC240MTR vs SN74AHC240DWRG4
SN74AHC240DWE4 AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74VHC240MTR vs SN74AHC240DWE4
74VHC240M AHC/VHC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 STMicroelectronics 74VHC240MTR vs 74VHC240M
Part Number Description Manufacturer Compare
SNJ54AHC240FK Military 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-LCCC -55 to 125 Texas Instruments 74VHC240MTR vs SNJ54AHC240FK
5962-9680701Q2A Military 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-LCCC -55 to 125 Texas Instruments 74VHC240MTR vs 5962-9680701Q2A
SN54AHC240W AHC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 74VHC240MTR vs SN54AHC240W
SNJ54AHC240WR AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 74VHC240MTR vs SNJ54AHC240WR
54VHC240E/883 IC AHC/VHC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver Texas Instruments 74VHC240MTR vs 54VHC240E/883
SN54AHC240FKR AHC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments 74VHC240MTR vs SN54AHC240FKR
SN74AHC240DWR 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74VHC240MTR vs SN74AHC240DWR
5962-9680701QSA Military 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-CFP -55 to 125 Texas Instruments 74VHC240MTR vs 5962-9680701QSA
SN74AHC240DW 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74VHC240MTR vs SN74AHC240DW
5962-9680701QSX AHC SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 74VHC240MTR vs 5962-9680701QSX

Related Parts for 74VHC240MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHC240MTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHC240MTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74VHC240MTR would you like to use for your alert(s)?
  • Please alert me when 74VHC240MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHC240MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHC240MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHC240MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHC240MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHC240MTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: