74VHC00SJX
Description: IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14, Gate

Overview of 74VHC00SJX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74VHC00SJX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VHC00SJX by National Semiconductor Corporation

74VHC00SJX
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
0.300 INCH, EIAJ, PLASTIC, SOIC-14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS
Family
AHC/VHC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
10.11 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.108 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. 74VHC00SJX
    National Semiconductor Corporation
    IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14, Gate
    VS

Alternate Parts for 74VHC00SJX

This table gives cross-reference parts and alternative options found for 74VHC00SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC00SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHC00SJ AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments 74VHC00SJX vs 74VHC00SJ
Part Number Description Manufacturer Compare
HD74LV132AFPEL-E LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 Renesas Electronics Corporation 74VHC00SJX vs HD74LV132AFPEL-E
SN74LV132AD 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments 74VHC00SJX vs SN74LV132AD
SN74LV132ANSRE4 Quadruple Positive-Nand Gates With Schmitt-Trigger Inputs 14-SO -40 to 85 Texas Instruments 74VHC00SJX vs SN74LV132ANSRE4
SN74LV132ANSE4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments 74VHC00SJX vs SN74LV132ANSE4
MC74VHC132MR2 AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 onsemi 74VHC00SJX vs MC74VHC132MR2
74VHC132SJ NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 74VHC00SJX vs 74VHC132SJ
74VHC132MTR AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics 74VHC00SJX vs 74VHC132MTR
N74LV132D-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors 74VHC00SJX vs N74LV132D-T
HD74LV132ARP LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DNV Renesas Electronics Corporation 74VHC00SJX vs HD74LV132ARP
SN74AHC132DRE4 4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments 74VHC00SJX vs SN74AHC132DRE4

Related Parts for 74VHC00SJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHC00SJX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHC00SJX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74VHC00SJX would you like to use for your alert(s)?
  • Please alert me when 74VHC00SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VHC00SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHC00SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VHC00SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHC00SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHC00SJX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: