74VHC00MTCX
Description: Quad 2-Input NAND Gate, 2500-REEL

Overview of 74VHC00MTCX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74VHC00MTCX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 38C8015
Newark Quad Nand Gate, 2I/P, Tssop-14, Full Reel, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:-, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Output Current:8Ma, Logic Type:Nandrohs Compliant: Yes |Onsemi 74VHC00MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2060
  • 5,000 $0.2040
  • 10,000 $0.2010
$0.2010 / $0.2060 Buy Now
DISTI # 29AC1244
Newark Quad 2-Input Nand Gate Rohs Compliant: Yes |Onsemi 74VHC00MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2080
  • 5,000 $0.2010
  • 10,000 $0.1940
  • 15,000 $0.1870
  • 25,000 $0.1770
$0.1770 / $0.2080 Buy Now
DISTI # 74VHC00MTCXCT-ND
DigiKey IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 5650
In Stock
  • 1 $0.5900
  • 10 $0.5160
  • 25 $0.4848
  • 100 $0.3674
  • 250 $0.3127
  • 500 $0.2971
  • 1,000 $0.2267
  • 2,500 $0.2111
  • 5,000 $0.2032
  • 12,500 $0.1954
  • 25,000 $0.1935
$0.1935 / $0.5900 Buy Now
DISTI # 74VHC00MTCX
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC00MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1544
  • 10,000 $0.1502
  • 15,000 $0.1460
  • 25,000 $0.1419
  • 50,000 $0.1377
  • 250,000 $0.1335
  • 500,000 $0.1293
$0.1293 / $0.1544 Buy Now
DISTI # 74VHC00MTCX
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC00MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1544
  • 10,000 $0.1502
  • 15,000 $0.1460
  • 25,000 $0.1419
  • 50,000 $0.1377
  • 250,000 $0.1335
  • 500,000 $0.1293
$0.1293 / $0.1544 Buy Now
DISTI # 74VHC00MTCX
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC00MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1544
  • 10,000 $0.1502
  • 15,000 $0.1460
  • 25,000 $0.1419
  • 50,000 $0.1377
  • 250,000 $0.1335
  • 500,000 $0.1293
$0.1293 / $0.1544 Buy Now
DISTI # 512-74VHC00MTCX
Mouser Electronics Logic Gates Qd 2-Input NAND Gate RoHS: Compliant 311
  • 1 $0.5900
  • 10 $0.4850
  • 100 $0.3110
  • 500 $0.2940
  • 1,000 $0.2240
  • 2,500 $0.1950
$0.1950 / $0.5900 Buy Now
DISTI # E02:0323_00716404
Arrow Electronics NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2420 Europe - 2500
  • 2,500 $0.1828
  • 5,000 $0.1824
  • 10,000 $0.1807
$0.1807 / $0.1828 Buy Now
DISTI # A03:0893_00716404
Arrow Electronics NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2339 Asia - 2500
  • 2,500 $0.1788
  • 5,000 $0.1784
  • 10,000 $0.1769
$0.1769 / $0.1788 Buy Now
DISTI # V36:1790_06298207
Arrow Electronics NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2409 Americas - 2500
  • 2,500 $0.1872
  • 5,000 $0.1853
  • 10,000 $0.1834
$0.1834 / $0.1872 Buy Now
DISTI # V72:2272_06298207
Arrow Electronics NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2309 Container: Cut Strips Americas - 1250
  • 1 $0.5721
  • 10 $0.4692
  • 25 $0.4644
  • 100 $0.3074
  • 250 $0.2954
  • 500 $0.2767
  • 1,000 $0.1891
$0.1891 / $0.5721 Buy Now
DISTI # V79:2366_24950965
Arrow Electronics NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1915 Americas - 17
  • 1 $0.0902
  • 2,500 $0.0837
$0.0837 / $0.0902 Buy Now
Future Electronics 74VHC Series High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $0.1470
  • 5,000 $0.1440
  • 10,000 $0.1410
  • 12,500 $0.1400
  • 37,500 $0.1350
$0.1350 / $0.1470 Buy Now
DISTI # 81710149
Verical NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2420 Americas - 2500
  • 2,500 $0.1817
  • 5,000 $0.1813
  • 10,000 $0.1796
$0.1796 / $0.1817 Buy Now
DISTI # 79934575
Verical NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2409 Americas - 2500
  • 2,500 $0.1872
  • 5,000 $0.1853
  • 10,000 $0.1834
$0.1834 / $0.1872 Buy Now
DISTI # 76879621
Verical NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2309 Americas - 1250
  • 36 $0.4644
  • 100 $0.3074
  • 250 $0.2954
  • 500 $0.2767
  • 1,000 $0.1891
$0.1891 / $0.4644 Buy Now
DISTI # 74VHC00MTCX
Avnet Asia NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74VHC00MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days 0
  • 5,000 $0.1372
  • 10,000 $0.1354
  • 15,000 $0.1337
  • 25,000 $0.1320
  • 50,000 $0.1288
  • 125,000 $0.1257
  • 250,000 $0.1227
$0.1227 / $0.1372 Buy Now
DISTI # 74VHC00MTCX
Avnet Silica NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74VHC00MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 2500
Buy Now
DISTI # C1S226600789798
Chip1Stop NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Container: Cut Tape 2090
  • 5 $0.1450
  • 50 $0.1440
  • 200 $0.1430
  • 1,000 $0.1390
  • 2,000 $0.1380
$0.1380 / $0.1450 Buy Now
DISTI # 74VHC00MTCX
EBV Elektronik NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74VHC00MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation FSC74VHC00MTCX RoHS: Compliant Min Qty: 1 Package Multiple: 2500 2500
  • 2,500 $0.2198
$0.2198 Buy Now

CAD Models for 74VHC00MTCX by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74VHC00MTCX by onsemi

74VHC00MTCX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
TSSOP-14
Manufacturer Package Code
948G
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
onsemi
Family
AHC/VHC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74VHC00MTCX
    onsemi
    Quad 2-Input NAND Gate, 2500-REEL
    VS

Alternate Parts for 74VHC00MTCX

This table gives cross-reference parts and alternative options found for 74VHC00MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC00MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHC00MTC Quad 2-Input NAND Gate, 2350-TUBE onsemi 74VHC00MTCX vs 74VHC00MTC
SN74AHC00MPWREP Enhanced product 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -55 to 125 Texas Instruments 74VHC00MTCX vs SN74AHC00MPWREP
TC74VHC00FT(EL,M) IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components 74VHC00MTCX vs TC74VHC00FT(EL,M)
SN74AHC00PWRE4 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 Texas Instruments 74VHC00MTCX vs SN74AHC00PWRE4
MC74VHC00DTR2G Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL onsemi 74VHC00MTCX vs MC74VHC00DTR2G
SN74AHC00PWRG3 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 Texas Instruments 74VHC00MTCX vs SN74AHC00PWRG3
74VHC00MTCX_NL NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74VHC00MTCX vs 74VHC00MTCX_NL
SN74AHC00PW 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 Texas Instruments 74VHC00MTCX vs SN74AHC00PW
MC74VHC00DT AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74VHC00MTCX vs MC74VHC00DT
SN74AHC00PWR 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 Texas Instruments 74VHC00MTCX vs SN74AHC00PWR
Part Number Description Manufacturer Compare
SN74AHC00IPWRQ1 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments 74VHC00MTCX vs SN74AHC00IPWRQ1
935262687118 NAND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74VHC00MTCX vs 935262687118
TC74VHC00FT IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components 74VHC00MTCX vs TC74VHC00FT
MC74VHC00DT AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74VHC00MTCX vs MC74VHC00DT
74VHC00MTCX_NL NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74VHC00MTCX vs 74VHC00MTCX_NL
SN74AHC00PWR 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 Texas Instruments 74VHC00MTCX vs SN74AHC00PWR
74AHC00PW,118 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin Nexperia 74VHC00MTCX vs 74AHC00PW,118
SN74AHC00QPWRQ1 Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 Texas Instruments 74VHC00MTCX vs SN74AHC00QPWRQ1
74VHC00FT 74VHC Series Toshiba America Electronic Components 74VHC00MTCX vs 74VHC00FT
SN74AHC00PWG4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74VHC00MTCX vs SN74AHC00PWG4

Related Parts for 74VHC00MTCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHC00MTCX by onsemi.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHC00MTCX by onsemi

  • Please alert me when 74VHC00MTCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74VHC00MTCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHC00MTCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following 74VHC00MTCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHC00MTCX.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare 74VHC00MTCX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: