Datasheets
74VCXH16374DTR by: onsemi

ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48

Part Details for 74VCXH16374DTR by onsemi

Overview of 74VCXH16374DTR by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for 74VCXH16374DTR

74VCXH16374DTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74VCXH16374DTR Part Data Attributes

74VCXH16374DTR onsemi
Buy Now Datasheet
Compare Parts:
74VCXH16374DTR onsemi ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code TSSOP
Package Description TSSOP, TSSOP48,.3,20
Pin Count 48
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 12.5 mm
Load Capacitance (CL) 30 pF
Logic IC Type BUS DRIVER
Max Frequency@Nom-Sup 250000000 Hz
Max I(ol) 0.018 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 235
Prop. Delay@Nom-Sup 3 ns
Propagation Delay (tpd) 7.8 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 6.1 mm

Alternate Parts for 74VCXH16374DTR

This table gives cross-reference parts and alternative options found for 74VCXH16374DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCXH16374DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74VCX16374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74VCXH16374DTR vs 74VCX16374DT
74VCXH16374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 Rochester Electronics LLC 74VCXH16374DTR vs 74VCXH16374DT
74VCX16374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 Rochester Electronics LLC 74VCXH16374DTR vs 74VCX16374DT
NL74VCXH16374DTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74VCXH16374DTR vs NL74VCXH16374DTR
TC74VCXH16374FT IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components 74VCXH16374DTR vs TC74VCXH16374FT
MC74VCX16374DT Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, PLASTIC, TSSOP-48 Motorola Semiconductor Products 74VCXH16374DTR vs MC74VCX16374DT
74VCXH16374MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153AB, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH16374DTR vs 74VCXH16374MTDX
PI74VCX16374A Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCXH16374DTR vs PI74VCX16374A
NL74VCX16374DTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Motorola Mobility LLC 74VCXH16374DTR vs NL74VCX16374DTR
74VCX16374T ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH16374DTR vs 74VCX16374T
Part Number Description Manufacturer Compare
74VCXH16374TTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH16374DTR vs 74VCXH16374TTR
74VCXH16374MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153AB, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH16374DTR vs 74VCXH16374MTDX
TC74VCXH16374FT IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components 74VCXH16374DTR vs TC74VCXH16374FT
NL74VCXH16374DTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74VCXH16374DTR vs NL74VCXH16374DTR
74VCX16374T ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH16374DTR vs 74VCX16374T
MC74VCX16374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Motorola Mobility LLC 74VCXH16374DTR vs MC74VCX16374DT
74VCX16374MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH16374DTR vs 74VCX16374MTDX
PI74VCX16374A Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCXH16374DTR vs PI74VCX16374A
PI74VCX16374AX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCXH16374DTR vs PI74VCX16374AX
MC74VCX16374DT Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, PLASTIC, TSSOP-48 Motorola Semiconductor Products 74VCXH16374DTR vs MC74VCX16374DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VCXH16374DTR by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VCXH16374DTR by onsemi

  • Please alert me when 74VCXH16374DTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74VCXH16374DTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VCXH16374DTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74VCXH16374DTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VCXH16374DTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VCXH16374DTR by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: