Logic
74VCXH162374MTX
Fairchild Semiconductor Corporation
Description: Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48

Overview of 74VCXH162374MTX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74VCXH162374MTX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VCXH162374MTX by Fairchild Semiconductor Corporation

74VCXH162374MTX
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
250000000 Hz
Max I(ol)
0.012 A
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
3.4 ns
Propagation Delay (tpd)
9.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. 74VCXH162374MTX
    Fairchild Semiconductor Corporation
    Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48
    VS

Alternate Parts for 74VCXH162374MTX

This table gives cross-reference parts and alternative options found for 74VCXH162374MTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCXH162374MTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74VCXH162374FT IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components 74VCXH162374MTX vs TC74VCXH162374FT
74VCX162374MTD Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH162374MTX vs 74VCX162374MTD
IDT74ALVCH162374PAG8 Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc 74VCXH162374MTX vs IDT74ALVCH162374PAG8
HD74ALVCH162374T ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Renesas Electronics Corporation 74VCXH162374MTX vs HD74ALVCH162374T
74ALVCH162374T Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH162374MTX vs 74ALVCH162374T
IDT74ALVCH162374PAG Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc 74VCXH162374MTX vs IDT74ALVCH162374PAG
74VCX162374T ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH162374MTX vs 74VCX162374T
74ALVCH162374T ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH162374MTX vs 74ALVCH162374T
IDT74ALVCH162374PA8 Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc 74VCXH162374MTX vs IDT74ALVCH162374PA8
74VCX162374MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH162374MTX vs 74VCX162374MTDX
Part Number Description Manufacturer Compare
NL74VCX162374DTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74VCXH162374MTX vs NL74VCX162374DTR
74VCX162374MTD Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH162374MTX vs 74VCX162374MTD
IDT74ALVCH162374PAG8 Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc 74VCXH162374MTX vs IDT74ALVCH162374PAG8
74VCXH162374TTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH162374MTX vs 74VCXH162374TTR
74VCX162374T ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH162374MTX vs 74VCX162374T
74VCX162374MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH162374MTX vs 74VCX162374MTDX
74VCXH162374T ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH162374MTX vs 74VCXH162374T
74ALVCH162374T Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74VCXH162374MTX vs 74ALVCH162374T
MC74VCX162374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Motorola Mobility LLC 74VCXH162374MTX vs MC74VCX162374DT
74ALVCH162374T ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCXH162374MTX vs 74ALVCH162374T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VCXH162374MTX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VCXH162374MTX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74VCXH162374MTX would you like to use for your alert(s)?
  • Please alert me when 74VCXH162374MTX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VCXH162374MTX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VCXH162374MTX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VCXH162374MTX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VCXH162374MTX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VCXH162374MTX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: