Logic
74VCX16374MTD_NL
Fairchild Semiconductor Corporation
Description: Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48

Overview of 74VCX16374MTD_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for 74VCX16374MTD_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74VCX16374MTD_NL by Fairchild Semiconductor Corporation

74VCX16374MTD_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
250000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
39 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. 74VCX16374MTD_NL
    Fairchild Semiconductor Corporation
    Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48
    VS

Alternate Parts for 74VCX16374MTD_NL

This table gives cross-reference parts and alternative options found for 74VCX16374MTD_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16374MTD_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VCX16374MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74VCX16374MTD_NL vs 74VCX16374MTDX
NL74VCX16374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74VCX16374MTD_NL vs NL74VCX16374DT
74VCXH16374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 Rochester Electronics LLC 74VCX16374MTD_NL vs 74VCXH16374DT
NL74VCXH16374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74VCX16374MTD_NL vs NL74VCXH16374DT
74VCXH16374MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153AB, TSSOP-48 Fairchild Semiconductor Corporation 74VCX16374MTD_NL vs 74VCXH16374MTDX
MC74VCX16374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Motorola Mobility LLC 74VCX16374MTD_NL vs MC74VCX16374DT
74VCXH16374T ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCX16374MTD_NL vs 74VCXH16374T
PI74VCX16374AE Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCX16374MTD_NL vs PI74VCX16374AE
PI74VCX16374AX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCX16374MTD_NL vs PI74VCX16374AX
74VCXH16374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74VCX16374MTD_NL vs 74VCXH16374DT
Part Number Description Manufacturer Compare
74VCXH16374T ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCX16374MTD_NL vs 74VCXH16374T
NL74VCX16374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74VCX16374MTD_NL vs NL74VCX16374DT
MC74VCX16374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Motorola Mobility LLC 74VCX16374MTD_NL vs MC74VCX16374DT
74VCX16374MTDX_NL Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74VCX16374MTD_NL vs 74VCX16374MTDX_NL
74VCX16374MTDX Low-Voltage 1.8/2.5/3.3 V 16-Bit D-Type Flip-Flop, 1000-REEL onsemi 74VCX16374MTD_NL vs 74VCX16374MTDX
PI74VCX16374AX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74VCX16374MTD_NL vs PI74VCX16374AX
74VCX16374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74VCX16374MTD_NL vs 74VCX16374DT
74VCXH16374DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74VCX16374MTD_NL vs 74VCXH16374DT
74VCX16374TTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74VCX16374MTD_NL vs 74VCX16374TTR
MC74VCX16374DT Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, PLASTIC, TSSOP-48 Motorola Semiconductor Products 74VCX16374MTD_NL vs MC74VCX16374DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VCX16374MTD_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VCX16374MTD_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74VCX16374MTD_NL would you like to use for your alert(s)?
  • Please alert me when 74VCX16374MTD_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VCX16374MTD_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VCX16374MTD_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VCX16374MTD_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VCX16374MTD_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VCX16374MTD_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: