Part Details for 74VCX1632245LBR by STMicroelectronics
Overview of 74VCX1632245LBR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 74VCX1632245LBR
74VCX1632245LBR CAD Models
74VCX1632245LBR Part Data Attributes
|
74VCX1632245LBR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74VCX1632245LBR
STMicroelectronics
ALVC/VCX/A SERIES, 16-BIT TRANSCEIVER, TRUE OUTPUT, PBGA54, TFBGA-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | TFBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2.3V TO 3.6V SUPPLY FOR PORT A | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,6X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |
Alternate Parts for 74VCX1632245LBR
This table gives cross-reference parts and alternative options found for 74VCX1632245LBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX1632245LBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX163245G | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 | Fairchild Semiconductor Corporation | 74VCX1632245LBR vs 74VCX163245G |
74VCXH1632245TTR | ALVC/VCX/A SERIES, 16-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74VCX1632245LBR vs 74VCXH1632245TTR |
74VCX1632245TTR | ALVC/VCX/A SERIES, 16-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74VCX1632245LBR vs 74VCX1632245TTR |
TC74VCX163245(EL,F | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Toshiba America Electronic Components | 74VCX1632245LBR vs TC74VCX163245(EL,F |
74VCX163245G_NL | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54, 5.50 MM, LEAD FREE, PLASTIC, MO-205, FBGA-54 | Fairchild Semiconductor Corporation | 74VCX1632245LBR vs 74VCX163245G_NL |
74VCX1632245LB | ALVC/VCX/A SERIES, 16-BIT TRANSCEIVER, TRUE OUTPUT, PBGA54, TFBGA-54 | STMicroelectronics | 74VCX1632245LBR vs 74VCX1632245LB |
74VCX163245MTD | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX1632245LBR vs 74VCX163245MTD |
TC74VCX163245FT | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | 74VCX1632245LBR vs TC74VCX163245FT |
74VCX163245GX | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 | Fairchild Semiconductor Corporation | 74VCX1632245LBR vs 74VCX163245GX |
TC74VCX163245(SP,F | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Toshiba America Electronic Components | 74VCX1632245LBR vs TC74VCX163245(SP,F |