There are no models available for this part yet.
Overview of 74VCX16245MTD by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Healthcare
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Communication and Networking
Automotive
Price & Stock for 74VCX16245MTD by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-74VCX16245MTD-ND
|
DigiKey | BUS TRANSCEIVER, ALVC/VCX/A SERI Min Qty: 231 Container: Bulk MARKETPLACE PRODUCT |
2635 In Stock |
|
$1.3000 | Buy Now | |
Quest Components | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | 31 |
|
$1.6650 / $2.0813 | Buy Now | ||
Quest Components | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | 30 |
|
$2.0813 / $3.3300 | Buy Now | ||
Rochester Electronics | 74VCX16245 - Low Voltage 16-Bit Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5384 |
|
$1.1100 / $1.3100 | Buy Now |
CAD Models for 74VCX16245MTD by Fairchild Semiconductor Corporation
Part Data Attributes for 74VCX16245MTD by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
6.10 MM, MO-153ED, TSSOP-48
|
Pin Count
|
48
|
Manufacturer Package Code
|
48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH DIRECTION CONTROL
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
ALVC/VCX/A
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e4
|
Length
|
12.5 mm
|
Load Capacitance (CL)
|
30 pF
|
Logic IC Type
|
BUS TRANSCEIVER
|
Max I(ol)
|
0.012 A
|
Moisture Sensitivity Level
|
2
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
3.8 ns
|
Propagation Delay (tpd)
|
30 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6.1 mm
|
Alternate Parts for 74VCX16245MTD
This table gives cross-reference parts and alternative options found for 74VCX16245MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16245MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL74VCX16245DTR | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | onsemi | 74VCX16245MTD vs NL74VCX16245DTR |
NL74VCX16245DTR | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Motorola Mobility LLC | 74VCX16245MTD vs NL74VCX16245DTR |
NL74VCX16245DT | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | onsemi | 74VCX16245MTD vs NL74VCX16245DT |
74VCX16245MTDX | Low-Voltage 1.8/2.5/3.3 V 16-Bit Transceiver, 1000-REEL | onsemi | 74VCX16245MTD vs 74VCX16245MTDX |
74VCX16245MTD | Low-Voltage 1.8/2.5/3.3 V 16-Bit Transceiver, 3800-TUBE | onsemi | 74VCX16245MTD vs 74VCX16245MTD |