Part Details for 74VCX16244MTD by Fairchild Semiconductor Corporation
Overview of 74VCX16244MTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX16244MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 569 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,VCX-CMOS,TSSOP,48PIN,PLASTIC | 508 |
|
$1.0500 / $2.1000 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,VCX-CMOS,TSSOP,48PIN,PLASTIC | 312 |
|
$1.5540 / $3.3600 | Buy Now |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.0700 / $1.2600 | Buy Now |
|
ComSIT USA | LOW VOLTAGE 16-BIT BUFFER/LINE DRIVER WITH 3.6V TOLERANT INPUTS AND OUTPUTS Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 RoHS: Compliant |
|
|
RFQ |
Part Details for 74VCX16244MTD
74VCX16244MTD CAD Models
74VCX16244MTD Part Data Attributes
|
74VCX16244MTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX16244MTD
Fairchild Semiconductor Corporation
Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs, 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE, 38/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153ED, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74VCX16244MTD
This table gives cross-reference parts and alternative options found for 74VCX16244MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16244MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74ALVC16244T | Renesas Electronics Corporation | Check for Price | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 74VCX16244MTD vs HD74ALVC16244T |
74ALVC16244ADGGRG4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | 74VCX16244MTD vs 74ALVC16244ADGGRG4 |
HD74ALVCH16244T | Hitachi Ltd | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TTP-48DC | 74VCX16244MTD vs HD74ALVCH16244T |
74ALVC16244MTDX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | 74VCX16244MTD vs 74ALVC16244MTDX |
HD74ALVCH16244T-EL | Hitachi Ltd | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TTP-48DC | 74VCX16244MTD vs HD74ALVCH16244T-EL |