74VCX162244MTDX
Description: Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistor in Outputs, TSSOP-48, 1000-REEL

Overview of 74VCX162244MTDX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74VCX162244MTDX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 38C7981
Newark Ic, buffer/Driver, quad,4-Bit, avc/Alvc/Vcx-Cmos, tssop,48Pin, plastic Rohs Compliant: Yes |Onsemi 74VCX162244MTDX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 74VCX162244MTDX
Avnet Americas Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W T/R - Tape and Reel (Alt: 74VCX162244MTDX) RoHS: Compliant Min Qty: 205 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 13964 Partner Stock
  • 205 $1.8056
  • 210 $1.7568
  • 420 $1.7080
  • 1,100 $1.6592
  • 2,100 $1.6104
  • 11,000 $1.5616
  • 21,000 $1.5128
$1.5128 / $1.8056 Buy Now
DISTI # 74VCX162244MTDX
EBV Elektronik Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W T/R (Alt: 74VCX162244MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74VCX162244MTDX by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74VCX162244MTDX by onsemi

74VCX162244MTDX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP-48
Package Description
6.10 MM, MO-153ED, TSSOP-48
Manufacturer Package Code
948BQ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
2
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.3 ns
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74VCX162244MTDX
    onsemi
    Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistor in Outputs, TSSOP-48, 1000-REEL
    VS

Alternate Parts for 74VCX162244MTDX

This table gives cross-reference parts and alternative options found for 74VCX162244MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX162244MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH162244PAG 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, TSSOP39/Tube Renesas Electronics Corporation 74VCX162244MTDX vs 74ALVCH162244PAG
74ALVCH162244PAG8 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, TSSOP0/Reel Renesas Electronics Corporation 74VCX162244MTDX vs 74ALVCH162244PAG8
74VCX162244MTD Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistor in Outputs, TSSOP-48, 3800-TUBE onsemi 74VCX162244MTDX vs 74VCX162244MTD
Part Number Description Manufacturer Compare
74VCX162244MTD Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistor in Outputs, TSSOP-48, 3800-TUBE onsemi 74VCX162244MTDX vs 74VCX162244MTD
74ALVCH162244PAG8 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, TSSOP0/Reel Renesas Electronics Corporation 74VCX162244MTDX vs 74ALVCH162244PAG8

Related Parts for 74VCX162244MTDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VCX162244MTDX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VCX162244MTDX by onsemi

Select Manufacturer
Which Manufacturer of 74VCX162244MTDX would you like to use for your alert(s)?
  • Please alert me when 74VCX162244MTDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74VCX162244MTDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VCX162244MTDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74VCX162244MTDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VCX162244MTDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VCX162244MTDX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: