Part Details for 74VCX162240MTD by Fairchild Semiconductor Corporation
Overview of 74VCX162240MTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX162240MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | 674 |
|
$0.8159 / $1.6318 | Buy Now |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7330 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for 74VCX162240MTD
74VCX162240MTD CAD Models
74VCX162240MTD Part Data Attributes
|
74VCX162240MTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX162240MTD
Fairchild Semiconductor Corporation
Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153AB, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153AB, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 15.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74VCX162240MTD
This table gives cross-reference parts and alternative options found for 74VCX162240MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX162240MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VCX162240DT | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, PDSO48, PLASTIC, TSSOP-48 | Motorola Semiconductor Products | 74VCX162240MTD vs MC74VCX162240DT |
NL74VCX162240DT | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | onsemi | 74VCX162240MTD vs NL74VCX162240DT |
74VCX162240MTD | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, MO-153AB, TSSOP-48 | Rochester Electronics LLC | 74VCX162240MTD vs 74VCX162240MTD |
MC74VCX162240DT | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Motorola Mobility LLC | 74VCX162240MTD vs MC74VCX162240DT |
74VCX162240MTDX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153AB, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX162240MTD vs 74VCX162240MTDX |
74VCX162240T | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74VCX162240MTD vs 74VCX162240T |
74VCX162240MTDX | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, MO-153AB, TSSOP-48 | Rochester Electronics LLC | 74VCX162240MTD vs 74VCX162240MTDX |
74VCX162240DT | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | Rochester Electronics LLC | 74VCX162240MTD vs 74VCX162240DT |
74VCX162240DT | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | onsemi | 74VCX162240MTD vs 74VCX162240DT |