Part Details for 74VCX08MTC by Fairchild Semiconductor Corporation
Overview of 74VCX08MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX08MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74VCX08MTC-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1178 Container: Bulk MARKETPLACE PRODUCT |
117500 In Stock |
|
$0.2500 | Buy Now |
|
Bristol Electronics | 2277 |
|
RFQ | ||
|
Quest Components | 1821 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Rochester Electronics | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 70533 |
|
$0.2187 / $0.2573 | Buy Now |
|
ComSIT USA | LOW VOLTAGE QUAD 2-INPUT AND GATE WITH 3.6V TOLERANT INPUTS AND OUTPUTS AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ |
Part Details for 74VCX08MTC
74VCX08MTC CAD Models
74VCX08MTC Part Data Attributes
|
74VCX08MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX08MTC
Fairchild Semiconductor Corporation
AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74VCX08MTC
This table gives cross-reference parts and alternative options found for 74VCX08MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX08MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC08IPWREP | ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Texas Instruments | 74VCX08MTC vs SN74ALVC08IPWREP |
SN74ALVC08PWRG4 | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85 | Texas Instruments | 74VCX08MTC vs SN74ALVC08PWRG4 |
74ALVC08PW | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74VCX08MTC vs 74ALVC08PW |
74VCX08MTC | Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs, 2350-TUBE | onsemi | 74VCX08MTC vs 74VCX08MTC |
IDT74ALVC08PG | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | 74VCX08MTC vs IDT74ALVC08PG |
74ALVC08PW,118 | 74ALVC08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74VCX08MTC vs 74ALVC08PW,118 |
IDT74ALVC08PGG | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | 74VCX08MTC vs IDT74ALVC08PGG |
74ALVC08PW,112 | 74ALVC08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | 74VCX08MTC vs 74ALVC08PW,112 |
74ALVC08MTC | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74VCX08MTC vs 74ALVC08MTC |
SN74ALVC08PWLE | ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 74VCX08MTC vs SN74ALVC08PWLE |