Part Details for 74V1T66CTR by STMicroelectronics
Overview of 74V1T66CTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74V1T66CTR
74V1T66CTR CAD Models
74V1T66CTR Part Data Attributes
|
74V1T66CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1T66CTR
STMicroelectronics
Single Bilateral Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.5 ns | |
Switch-on Time-Max | 4 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74V1T66CTR
This table gives cross-reference parts and alternative options found for 74V1T66CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1T66CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT66DFT2 | Single Supply SPST Analog Switch, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74V1T66CTR vs MC74VHC1GT66DFT2 |
MC74VHC1GT66DFT1 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74V1T66CTR vs MC74VHC1GT66DFT1 |
MC74VHC1GT66DFT1 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-353, SC-88A, 5 PIN | Motorola Mobility LLC | 74V1T66CTR vs MC74VHC1GT66DFT1 |
MC74VHC1GT66DFT1G | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN, Multiplexer or Switch | onsemi | 74V1T66CTR vs MC74VHC1GT66DFT1G |
MC74VHC1GT66DFT2 | Multiplexers/Switches, 1 Func, CMOS, PDSO6 | LRC Leshan Radio Co Ltd | 74V1T66CTR vs MC74VHC1GT66DFT2 |
M74VHC1GT66DFT2G | Single Supply SPST Analog Switch, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74V1T66CTR vs M74VHC1GT66DFT2G |