Part Details for 74V1T126STR by STMicroelectronics
Overview of 74V1T126STR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 74V1T126STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE BUS BUFFER (3-STATE) Bus Driver, 74V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ |
Part Details for 74V1T126STR
74V1T126STR CAD Models
74V1T126STR Part Data Attributes
|
74V1T126STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1T126STR
STMicroelectronics
74V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Control Type | ENABLE HIGH | |
Family | 74V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for 74V1T126STR
This table gives cross-reference parts and alternative options found for 74V1T126STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1T126STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G126DBVTE4 | AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74V1T126STR vs 74AHCT1G126DBVTE4 |
74AHCT1G126DBVTG4 | Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | 74V1T126STR vs 74AHCT1G126DBVTG4 |
SN74AHCT1G126DBVR | Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | 74V1T126STR vs SN74AHCT1G126DBVR |
74AHCT1G126DBVRG4 | Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | 74V1T126STR vs 74AHCT1G126DBVRG4 |
74AHCT1G126GV,125 | 74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin | Nexperia | 74V1T126STR vs 74AHCT1G126GV,125 |
SN74AHCT1G126DBVT | Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | 74V1T126STR vs SN74AHCT1G126DBVT |
74AHCT1G126DBVRE4 | Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | 74V1T126STR vs 74AHCT1G126DBVRE4 |
74AHCT1G126GV,125 | 74AHC(T)1G126 - Bus buffer/line driver; 3-state TSOP 5-Pin | NXP Semiconductors | 74V1T126STR vs 74AHCT1G126GV,125 |