Part Details for 74SSTUBF32865ABK by Integrated Device Technology Inc
Overview of 74SSTUBF32865ABK by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74SSTUBF32865ABK
74SSTUBF32865ABK CAD Models
74SSTUBF32865ABK Part Data Attributes:
|
74SSTUBF32865ABK
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74SSTUBF32865ABK
Integrated Device Technology Inc
CABGA-160, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | , | |
Pin Count | 160 | |
Manufacturer Package Code | BK160 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 225 | |
Terminal Finish | TIN LEAD |
Alternate Parts for 74SSTUBF32865ABK
This table gives cross-reference parts and alternative options found for 74SSTUBF32865ABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74SSTUBF32865ABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSSSTUAH32865AHLFT | D Flip-Flop, 32865 Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA160, GREEN, LFBGA-160 | Integrated Device Technology Inc | 74SSTUBF32865ABK vs ICSSSTUAH32865AHLFT |
74SSTUBF32865ABK8 | CABGA-160, Reel | Integrated Device Technology Inc | 74SSTUBF32865ABK vs 74SSTUBF32865ABK8 |
74SSTUBF32865ABKG | CABGA-160, Tray | Integrated Device Technology Inc | 74SSTUBF32865ABK vs 74SSTUBF32865ABKG |
74SSTUBF32865ABKG8 | CABGA-160, Reel | Integrated Device Technology Inc | 74SSTUBF32865ABK vs 74SSTUBF32865ABKG8 |