Part Details for 74S225J by Monolithic Memories (RETIRED)
Overview of 74S225J by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Part Details for 74S225J
74S225J CAD Models
74S225J Part Data Attributes
|
74S225J
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
74S225J
Monolithic Memories (RETIRED)
FIFO, 16X5, Asynchronous, TTL, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Terminals | 20 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X5 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 74S225J
This table gives cross-reference parts and alternative options found for 74S225J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S225J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S225N | FIFO, 16X5, Asynchronous, TTL, PDIP20 | Signetics | 74S225J vs N74S225N |
N74S225N | FIFO, 16X5, 75ns, Asynchronous, TTL, PDIP20 | YAGEO Corporation | 74S225J vs N74S225N |
SN74ALS233AN | 16X5 OTHER FIFO, 33ns, PDIP20 | Texas Instruments | 74S225J vs SN74ALS233AN |
74F225N | FIFO, 16X5, Synchronous, TTL, PDIP20 | YAGEO Corporation | 74S225J vs 74F225N |
SN74ALS229AN | 16X5 OTHER FIFO, 33ns, PDIP20 | Texas Instruments | 74S225J vs SN74ALS229AN |
SN74ALS233BN | 16 x 5 asynchronous FIFO memory 20-PDIP 0 to 70 | Texas Instruments | 74S225J vs SN74ALS233BN |
74S225AN | FIFO, 16X5, 45ns, Asynchronous, TTL, PDIP20, PLASTIC, DIP-20 | AMD | 74S225J vs 74S225AN |
SN74S225J | 16 x 5 asynchronous FIFO memory 20-CDIP 0 to 70 | Texas Instruments | 74S225J vs SN74S225J |
SN74S225N3 | 16 x 5 asynchronous FIFO memory 20-PDIP 0 to 70 | Texas Instruments | 74S225J vs SN74S225N3 |
SN74S225N | 16 x 5 asynchronous FIFO memory 20-PDIP 0 to 70 | Texas Instruments | 74S225J vs SN74S225N |