Part Details for 74S15N by Texas Instruments
Overview of 74S15N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74S15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 3 3-Input AND, S-TTL, 14 Pin, Plastic, DIP | 1391 |
|
Buy Now |
Part Details for 74S15N
74S15N CAD Models
74S15N Part Data Attributes
|
74S15N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74S15N
Texas Instruments
S SERIES, TRIPLE 3-INPUT AND GATE, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 42 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74S15N
This table gives cross-reference parts and alternative options found for 74S15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74S15A | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | 74S15N vs 74S15A |
74S15A | S SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Philips Semiconductors | 74S15N vs 74S15A |
74S15F | S SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Philips Semiconductors | 74S15N vs 74S15F |
74S15J | S SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | 74S15N vs 74S15J |
5962-9751601QCX | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 74S15N vs 5962-9751601QCX |
5962-9751601QCX | S SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74S15N vs 5962-9751601QCX |
SN74S15J-00 | S SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | 74S15N vs SN74S15J-00 |
SN54S15J-00 | S SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | 74S15N vs SN54S15J-00 |