Part Details for 74S157B by Signetics
Overview of 74S157B by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74S157B
74S157B CAD Models
74S157B Part Data Attributes
|
74S157B
Signetics
Buy Now
Datasheet
|
Compare Parts:
74S157B
Signetics
Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 78 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74S157B
This table gives cross-reference parts and alternative options found for 74S157B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S157B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S157N | Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16 | YAGEO Corporation | 74S157B vs N74S157N |
SN54S157J-00 | S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Texas Instruments | 74S157B vs SN54S157J-00 |
M38510/07903BEA | IC S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74S157B vs M38510/07903BEA |
M38510/07903BEB | IC S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74S157B vs M38510/07903BEB |
74S157B | S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | Philips Semiconductors | 74S157B vs 74S157B |
74S157N | Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16 | YAGEO Corporation | 74S157B vs 74S157N |
SN74S157N-10 | S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | Texas Instruments | 74S157B vs SN74S157N-10 |
M38510/07903BEX | Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, | Lansdale Semiconductor Inc | 74S157B vs M38510/07903BEX |
M38510/07903BEX | S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Philips Semiconductors | 74S157B vs M38510/07903BEX |
M38510/07903BEB | Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, 0.250 X 0.875 INCH, DIP-16 | Signetics | 74S157B vs M38510/07903BEB |