74S153PCQR
Description: Multiplexer, 2-Func, 4 Line Input, TTL, PDIP16,

Overview of 74S153PCQR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for 74S153PCQR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74S153PCQR by Fairchild Semiconductor Corporation

74S153PCQR
Fairchild Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Logic IC Type
MULTIPLEXER
Number of Functions
2
Number of Inputs
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 74S153PCQR
    Fairchild Semiconductor Corporation
    Multiplexer, 2-Func, 4 Line Input, TTL, PDIP16,
    VS

Alternate Parts for 74S153PCQR

This table gives cross-reference parts and alternative options found for 74S153PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S153PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74S153B Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 Signetics 74S153PCQR vs N74S153B
N74S153N IC MULTIPLEXER, PDIP16, Multiplexer/Demultiplexer NXP Semiconductors 74S153PCQR vs N74S153N
74S153DCQR Multiplexer Rochester Electronics LLC 74S153PCQR vs 74S153DCQR
74S153F S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Philips Semiconductors 74S153PCQR vs 74S153F
74S153B IC S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer NXP Semiconductors 74S153PCQR vs 74S153B
74S153DCQM Multiplexer, 2-Func, 4 Line Input, TTL, CDIP16, Fairchild Semiconductor Corporation 74S153PCQR vs 74S153DCQM
SN74S153J S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Texas Instruments 74S153PCQR vs SN74S153J
SN74S153NP3 IC IC,LOGIC MUX,DUAL,4-INPUT,S-TTL,DIP,16PIN,PLASTIC, Multiplexer/Demultiplexer Texas Instruments 74S153PCQR vs SN74S153NP3
74S153PC Multiplexer, 2-Func, 4 Line Input, TTL, PDIP16, Fairchild Semiconductor Corporation 74S153PCQR vs 74S153PC
SN74S153N-00 S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 Texas Instruments 74S153PCQR vs SN74S153N-00
Part Number Description Manufacturer Compare
SNJ54S153J-00 IC S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer Texas Instruments 74S153PCQR vs SNJ54S153J-00
74S153F IC S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer NXP Semiconductors 74S153PCQR vs 74S153F
SN74S153N3 Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC 74S153PCQR vs SN74S153N3
N74S153B Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 Signetics 74S153PCQR vs N74S153B
SN74S153N3 Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70 Texas Instruments 74S153PCQR vs SN74S153N3
SN74S153J-00 S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Texas Instruments 74S153PCQR vs SN74S153J-00
N74S153N IC MULTIPLEXER, PDIP16, Multiplexer/Demultiplexer NXP Semiconductors 74S153PCQR vs N74S153N
SN74S153N1 Multiplexer Rochester Electronics LLC 74S153PCQR vs SN74S153N1
SN74S153J S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Texas Instruments 74S153PCQR vs SN74S153J
74S153B Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 Signetics 74S153PCQR vs 74S153B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74S153PCQR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74S153PCQR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74S153PCQR would you like to use for your alert(s)?
  • Please alert me when 74S153PCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74S153PCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74S153PCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74S153PCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74S153PCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74S153PCQR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: