Part Details for 74S153DC by National Semiconductor Corporation
Overview of 74S153DC by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74S153DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 66 |
|
$0.3039 / $0.3575 | Buy Now |
Part Details for 74S153DC
74S153DC CAD Models
74S153DC Part Data Attributes
|
74S153DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74S153DC
National Semiconductor Corporation
IC,LOGIC MUX,DUAL,4-INPUT,S-TTL,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 74S153DC
This table gives cross-reference parts and alternative options found for 74S153DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S153DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54S153J | Texas Instruments | Check for Price | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | 74S153DC vs SN54S153J |
74S153DC | Rochester Electronics LLC | Check for Price | Multiplexer | 74S153DC vs 74S153DC |
74S153B | Philips Semiconductors | Check for Price | S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | 74S153DC vs 74S153B |
74S153PCQM | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, 2-Func, 4 Line Input, TTL, PDIP16, | 74S153DC vs 74S153PCQM |
SN74S153N1 | Rochester Electronics LLC | Check for Price | Multiplexer | 74S153DC vs SN74S153N1 |
74S153PC | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, 2-Func, 4 Line Input, TTL, PDIP16, | 74S153DC vs 74S153PC |
74S153DCQM | Rochester Electronics LLC | Check for Price | Multiplexer | 74S153DC vs 74S153DCQM |