Part Details for 74S135PC by Fairchild Semiconductor Corporation
Overview of 74S135PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for 74S135PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 4 2-IN XOR/XNOR, S-TTL, 16 Pin, Plastic, DIP | 16 |
|
Buy Now |
Part Details for 74S135PC
74S135PC CAD Models
74S135PC Part Data Attributes
|
74S135PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74S135PC
Fairchild Semiconductor Corporation
XOR/XNOR Gate, TTL, PDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | XOR/XNOR GATE | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 99 mA | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74S135PC
This table gives cross-reference parts and alternative options found for 74S135PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S135PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S135N | IC XOR/XNOR GATE, PDIP16, Gate | NXP Semiconductors | 74S135PC vs N74S135N |
N74S135B | XOR/XNOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP16 | Signetics | 74S135PC vs N74S135B |
N74S135N | XOR/XNOR Gate, S Series, 2-Func, 4-Input, TTL, PDIP16 | Signetics | 74S135PC vs N74S135N |
SN74S135N | Quadruple Exclusive-OR/NOR Gates 16-PDIP 0 to 70 | Texas Instruments | 74S135PC vs SN74S135N |