There are no models available for this part yet.
Overview of 74S10N by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74S10N | Texas Instruments | Triple 3-input positive-NAND gates 14-PDIP 0 to 70 |
Price & Stock for 74S10N by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 223 |
|
RFQ |
CAD Models for 74S10N by Philips Semiconductors
Part Data Attributes for 74S10N by Philips Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
S
|
JESD-30 Code
|
R-PDIP-T14
|
Logic IC Type
|
NAND GATE
|
Number of Functions
|
3
|
Number of Inputs
|
3
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
5 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for 74S10N
This table gives cross-reference parts and alternative options found for 74S10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5413 | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Baneasa SA | 74S10N vs B5413 |
54LVQ08DM | LVQ SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74S10N vs 54LVQ08DM |
SN74H87N | TTL/H/L SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14 | Texas Instruments | 74S10N vs SN74H87N |
7460A | IC TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, PDIP14, Gate | NXP Semiconductors | 74S10N vs 7460A |
74H08A | IC TTL/H/L SERIES, QUAD 2-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | 74S10N vs 74H08A |
SN74132J-00 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 74S10N vs SN74132J-00 |
74132F | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 74S10N vs 74132F |
SN7405N-10 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | 74S10N vs SN7405N-10 |
MM74CD8N | AND Gate, CMOS Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74S10N vs MM74CD8N |
SN74H51N-00 | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP14 | Texas Instruments | 74S10N vs SN74H51N-00 |