Part Details for 74S04F by Philips Semiconductors
Overview of 74S04F by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74S04F
74S04F CAD Models
74S04F Part Data Attributes
|
74S04F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74S04F
Philips Semiconductors
S SERIES, HEX 1-INPUT INVERT GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74S04F
This table gives cross-reference parts and alternative options found for 74S04F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S04F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07003BCC | S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | 74S04F vs JM38510/07003BCC |
54S04/BCA | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | YAGEO Corporation | 74S04F vs 54S04/BCA |
GD74S04J | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | 74S04F vs GD74S04J |
SN74S04N-00 | S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | 74S04F vs SN74S04N-00 |
JM38510/07003BCB | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | 74S04F vs JM38510/07003BCB |
M38510/07003BCX | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Lansdale Semiconductor Inc | 74S04F vs M38510/07003BCX |
74S04A | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | 74S04F vs 74S04A |
SN74S04N-10 | S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | 74S04F vs SN74S04N-10 |
GD54S04J | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | 74S04F vs GD54S04J |
M38510/07003BCA | IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14, Gate | NXP Semiconductors | 74S04F vs M38510/07003BCA |