Part Details for 74OL6001.3SDL by Fairchild Semiconductor Corporation
Overview of 74OL6001.3SDL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74OL6001.3SDL
74OL6001.3SDL CAD Models
74OL6001.3SDL Part Data Attributes
|
74OL6001.3SDL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74OL6001.3SDL
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 10MBps, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |