Part Details for 74LX1G126CTR by STMicroelectronics
Overview of 74LX1G126CTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LX1G126CTR
74LX1G126CTR CAD Models
74LX1G126CTR Part Data Attributes
|
74LX1G126CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LX1G126CTR
STMicroelectronics
TTL/H/L SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SOT-323, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 74LX1G126CTR
This table gives cross-reference parts and alternative options found for 74LX1G126CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LX1G126CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G125GW-Q100 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74LX1G126CTR vs 74LVC1G125GW-Q100 |
PI74STX1G126CX | Bus Driver, STX Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | 74LX1G126CTR vs PI74STX1G126CX |
NL17SZ126DFT2 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74LX1G126CTR vs NL17SZ126DFT2 |
74LX1G125CTR | TTL/H/L SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74LX1G126CTR vs 74LX1G125CTR |
NL17SZ126DFT2G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74LX1G126CTR vs NL17SZ126DFT2G |
NC7SZ125P5X | TinyLogic UHS Buffer with 3-STATE Output, SC-88A / SC-70-5, 3000-REEL | onsemi | 74LX1G126CTR vs NC7SZ125P5X |
74LVC1G125SE-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | 74LX1G126CTR vs 74LVC1G125SE-7 |
74LX1G125STR | TTL/H/L SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 74LX1G126CTR vs 74LX1G125STR |
74LVC1G125GW | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74LX1G126CTR vs 74LVC1G125GW |
SN74LV1T125DCKR | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SC70 -40 to 125 | Texas Instruments | 74LX1G126CTR vs SN74LV1T125DCKR |