Part Details for 74LX1G08STR by STMicroelectronics
Overview of 74LX1G08STR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74LX1G08STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 2439 |
|
RFQ | ||
|
Quest Components | TTL/H/L SERIES, 2-INPUT AND GATE, PDSO5 | 2400 |
|
$0.2880 / $0.7200 | Buy Now |
|
Quest Components | TTL/H/L SERIES, 2-INPUT AND GATE, PDSO5 | 1951 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | TTL/H/L SERIES, 2-INPUT AND GATE, PDSO5 | 1140 |
|
$0.6484 / $1.8525 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7649 |
|
RFQ |
Part Details for 74LX1G08STR
74LX1G08STR CAD Models
74LX1G08STR Part Data Attributes
|
74LX1G08STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LX1G08STR
STMicroelectronics
TTL/H/L SERIES, 2-INPUT AND GATE, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for 74LX1G08STR
This table gives cross-reference parts and alternative options found for 74LX1G08STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LX1G08STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV1T08DBVRG4 | Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SOT-23 -40 to 125 | Texas Instruments | 74LX1G08STR vs SN74LV1T08DBVRG4 |
74LVC1G08GV | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LX1G08STR vs 74LVC1G08GV |
NC7SZ08M5 | TinyLogic UHS 2-Input AND Gate, 250-REEL | onsemi | 74LX1G08STR vs NC7SZ08M5 |
74LVC1G08W5-7 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | 74LX1G08STR vs 74LVC1G08W5-7 |
SN74LV1T08DBVR | Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SOT-23 -40 to 125 | Texas Instruments | 74LX1G08STR vs SN74LV1T08DBVR |
1P1G08MDBVREPG4 | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -55 to 125 | Texas Instruments | 74LX1G08STR vs 1P1G08MDBVREPG4 |
74LVC1G08QW5-7 | Gate, | Diodes Incorporated | 74LX1G08STR vs 74LVC1G08QW5-7 |
NC7SZ08M5X | TinyLogic UHS 2-Input AND Gate, 3000-REEL | onsemi | 74LX1G08STR vs NC7SZ08M5X |
SN74LVC1G08QDBVRQ1 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -40 to 125 | Texas Instruments | 74LX1G08STR vs SN74LVC1G08QDBVRQ1 |
74LVC1G08GV,125 | 74LVC1G08 - Single 2-input AND gate@en-us TSOP 5-Pin | Nexperia | 74LX1G08STR vs 74LVC1G08GV,125 |