-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs, 1525-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC1228
|
Newark | 8 Bit 5V/3V Translator Rohs Compliant: Yes |Onsemi 74LVXC3245MTC Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 / $1.1300 | Buy Now |
DISTI #
78K6333
|
Newark | 8 Bit Voltage Transceiver, Tssop-24, No. Of Inputs:8Inputs, Output Current:24Ma, Propagation Delay:4.8Ns, No. Of Pins:24Pins, Logic Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi 74LVXC3245MTC Min Qty: 1525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5590 / $0.5750 | Buy Now |
DISTI #
54M3062
|
Newark | Ic, 74Lvxc, Smd, Tssop24, 5.5V, No. Of Inputs:8, Output Current:24Ma, Propagation Delay:4.8Ns, No. Of Pins:24Pins, Logic Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi 74LVXC3245MTC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5090 / $1.2600 | Buy Now |
DISTI #
74LVXC3245MTC
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP Rail - Rail/Tube (Alt: 74LVXC3245MTC) RoHS: Compliant Min Qty: 1525 Package Multiple: 1525 Container: Tube | 1472 |
|
RFQ | |
|
Rochester Electronics | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 461 |
|
$0.4701 / $0.5531 | Buy Now |
DISTI #
74LVXC3245MTC
|
TME | IC: digital, bidirectional,transceiver,translator, Ch: 8, SMD Min Qty: 1 | 33 |
|
$0.5880 / $1.1230 | Buy Now |
|
South Electronics | 74LVXC3245MTC | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVXC3245MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LVXC3245MTC
onsemi
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs, 1525-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 4.40 MM, MO-153, TSSOP-24 | |
Manufacturer Package Code | 948AR | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 2.7V TO 3.6V SUPPLY FOR PORT A; 3V TO 5.5V SUPPLY FOR PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVXC3245MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVXC3245MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVXC3245DTR2 | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | onsemi | 74LVXC3245MTC vs MC74LVXC3245DTR2 |
74LVXC3245MTCX | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 74LVXC3245MTC vs 74LVXC3245MTCX |
74LVXC3245MTC | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 74LVXC3245MTC vs 74LVXC3245MTC |
74LVXC3245TTR | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | STMicroelectronics | 74LVXC3245MTC vs 74LVXC3245TTR |
74LVXC3245MTCX | 8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs, 2500-REEL | onsemi | 74LVXC3245MTC vs 74LVXC3245MTCX |
MC74LVXC3245DT | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 | Motorola Mobility LLC | 74LVXC3245MTC vs MC74LVXC3245DT |
MC74LVXC3245DTRG | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | Rochester Electronics LLC | 74LVXC3245MTC vs MC74LVXC3245DTRG |
74LVXC3245MTCX_NL | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 74LVXC3245MTC vs 74LVXC3245MTCX_NL |
74LVXC3245MTCX | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Texas Instruments | 74LVXC3245MTC vs 74LVXC3245MTCX |
MC74LVXC3245DTRG | Configurable Dual Supply Octal Transceiver, TSSOP24 7.8x4.4, 0.65P, 2500-REEL | onsemi | 74LVXC3245MTC vs MC74LVXC3245DTRG |