Part Details for 74LVX132M by Fairchild Semiconductor Corporation
Overview of 74LVX132M by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVX132M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVX132M-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 942 Container: Bulk MARKETPLACE PRODUCT |
215936 In Stock |
|
$0.3200 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LVX-CMOS, 14 Pin, Plastic, SOP | 73 |
|
$0.4102 / $0.6153 | Buy Now |
|
Rochester Electronics | 74LVX132 - Low Voltage Quad 2-Input NAND Schmitt Trigger RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 241315 |
|
$0.2734 / $0.3216 | Buy Now |
|
ComSIT USA | LOW VOLTAGE QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant | Europe - 1302 |
|
RFQ |
Part Details for 74LVX132M
74LVX132M CAD Models
74LVX132M Part Data Attributes
|
74LVX132M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LVX132M
Fairchild Semiconductor Corporation
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 17.5 ns | |
Propagation Delay (tpd) | 18.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LVX132M
This table gives cross-reference parts and alternative options found for 74LVX132M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX132M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX132M | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | 74LVX132M vs 74LVX132M |
74LVX132MX | Low Voltage Quad 2-Input NAND Schmitt Trigger, 2500-REEL | onsemi | 74LVX132M vs 74LVX132MX |
74LVX132SJ | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74LVX132M vs 74LVX132SJ |
MC74LVX132MG | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14 | onsemi | 74LVX132M vs MC74LVX132MG |
MC74LVX132MELG | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14 | onsemi | 74LVX132M vs MC74LVX132MELG |
TC74VHC132FW | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, SOP-14, Gate | Toshiba America Electronic Components | 74LVX132M vs TC74VHC132FW |
MC74LVX132DR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | 74LVX132M vs MC74LVX132DR2 |
MC74LVX132DR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL | onsemi | 74LVX132M vs MC74LVX132DR2G |
74LVX132MX | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74LVX132M vs 74LVX132MX |