74LVX04MX
Description: Low Voltage Hex Inverter, SOIC-14, 2500-REEL

Overview of 74LVX04MX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 74LVX04MX by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 38C7931
Newark Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Lvx04, Logic Ic Family:74Lvx, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi 74LVX04MX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2770
  • 3,000 $0.2710
  • 6,000 $0.2500
  • 12,000 $0.2340
  • 18,000 $0.2180
  • 30,000 $0.2080
$0.2080 / $0.2770 Buy Now
DISTI # 74LVX04MX
Avnet Americas Inverter 6-Element CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74LVX04MX) RoHS: Compliant Min Qty: 1479 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 8116 Partner Stock
  • 1,479 $0.2503
  • 1,500 $0.2435
  • 3,000 $0.2367
  • 7,400 $0.2300
  • 15,000 $0.2232
  • 74,000 $0.2165
  • 150,000 $0.2097
$0.2097 / $0.2503 Buy Now
DISTI # 74LVX04MX
TME IC: digital, NOT, Ch: 6, IN: 1, SMD, SO14, 2÷3.6VDC, -40÷85°C, 20uA, LVX Min Qty: 3 0
  • 3 $0.4050
  • 10 $0.3370
  • 50 $0.2430
  • 250 $0.2160
  • 1,000 $0.1890
$0.1890 / $0.4050 RFQ
Flip Electronics Stock, ship today 2500
RFQ

CAD Models for 74LVX04MX by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVX04MX by onsemi

74LVX04MX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-14
Package Description
0.150 INCH, MS-012, SOIC-14
Manufacturer Package Code
751EF
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.6235 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.753 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74LVX04MX
    onsemi
    Low Voltage Hex Inverter, SOIC-14, 2500-REEL
    VS

Alternate Parts for 74LVX04MX

This table gives cross-reference parts and alternative options found for 74LVX04MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX04MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVX04M Low Voltage Hex Inverter, SOIC-14, 1100-TUBE onsemi 74LVX04MX vs 74LVX04M
MC74LVX04DR2 LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi 74LVX04MX vs MC74LVX04DR2
MC74LVX04D LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 onsemi 74LVX04MX vs MC74LVX04D
MC74LVX04DR2G Hex Inverter, SOIC-14 NB, 2500-REEL onsemi 74LVX04MX vs MC74LVX04DR2G
Part Number Description Manufacturer Compare
MC74LVX14DR2G Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL onsemi 74LVX04MX vs MC74LVX14DR2G
MC74LVX04DR2 LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi 74LVX04MX vs MC74LVX04DR2
MC74LVX04DR2G Hex Inverter, SOIC-14 NB, 2500-REEL onsemi 74LVX04MX vs MC74LVX04DR2G
74LVX04M Low Voltage Hex Inverter, SOIC-14, 1100-TUBE onsemi 74LVX04MX vs 74LVX04M
TC74LVX14FN IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74LVX04MX vs TC74LVX14FN
MC74LVX04MG IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14, Gate onsemi 74LVX04MX vs MC74LVX04MG
TC74LVX04FN IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate Toshiba America Electronic Components 74LVX04MX vs TC74LVX04FN
74LVX14M Low Voltage Hex Inverter with Schmitt Trigger Input, SOIC-14, 1100-TUBE onsemi 74LVX04MX vs 74LVX14M

Related Parts for 74LVX04MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVX04MX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVX04MX by onsemi

Select Manufacturer
Which Manufacturer of 74LVX04MX would you like to use for your alert(s)?
  • Please alert me when 74LVX04MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVX04MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVX04MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVX04MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVX04MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVX04MX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: