Logic
74LVX02MX_NL
Fairchild Semiconductor Corporation
Description: NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14

Overview of 74LVX02MX_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74LVX02MX_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVX02MX_NL by Fairchild Semiconductor Corporation

74LVX02MX_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.6235 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.753 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74LVX02MX_NL
    Fairchild Semiconductor Corporation
    NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
    VS

Alternate Parts for 74LVX02MX_NL

This table gives cross-reference parts and alternative options found for 74LVX02MX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX02MX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LVX02DR2G Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL onsemi 74LVX02MX_NL vs MC74LVX02DR2G
74LVX02M Low Voltage Quad 2-Input NOR Gate, 1100-TUBE onsemi 74LVX02MX_NL vs 74LVX02M
74LVX02M LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 STMicroelectronics 74LVX02MX_NL vs 74LVX02M
TC74LVX02FN(ELP) IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74LVX02MX_NL vs TC74LVX02FN(ELP)
TC74LVX02FN(EL) IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74LVX02MX_NL vs TC74LVX02FN(EL)
74LVX02MX NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74LVX02MX_NL vs 74LVX02MX
TC74LVX02FN IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components 74LVX02MX_NL vs TC74LVX02FN
MC74LVX02D LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi 74LVX02MX_NL vs MC74LVX02D
74LVX02MTR LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 STMicroelectronics 74LVX02MX_NL vs 74LVX02MTR
Part Number Description Manufacturer Compare
74LVX02M Low Voltage Quad 2-Input NOR Gate, 1100-TUBE onsemi 74LVX02MX_NL vs 74LVX02M
TC74LVX02FW IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14, Gate Toshiba America Electronic Components 74LVX02MX_NL vs TC74LVX02FW
MC74LVX02D LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi 74LVX02MX_NL vs MC74LVX02D
MC74LVX02MR2 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 onsemi 74LVX02MX_NL vs MC74LVX02MR2
TC74LVX02FN(ELP) IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74LVX02MX_NL vs TC74LVX02FN(ELP)
74LVX02SJ Low Voltage Quad 2-Input NOR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation 74LVX02MX_NL vs 74LVX02SJ
MC74LVX02MG IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14, Gate onsemi 74LVX02MX_NL vs MC74LVX02MG
MC74LVX02MEL LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 onsemi 74LVX02MX_NL vs MC74LVX02MEL
MC74LVX02DR2G Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL onsemi 74LVX02MX_NL vs MC74LVX02DR2G
MC74LVX02MELG LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14 onsemi 74LVX02MX_NL vs MC74LVX02MELG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVX02MX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVX02MX_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LVX02MX_NL would you like to use for your alert(s)?
  • Please alert me when 74LVX02MX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVX02MX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVX02MX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVX02MX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVX02MX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVX02MX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: