Part Details for 74LVTN16244BBX,518 by Nexperia
Overview of 74LVTN16244BBX,518 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVTN16244BBX,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVTN16244BBX,518
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 60-Pin HXQFN-U EP T/R - Tape and Reel (Alt: 74LVTN16244BBX,518) RoHS: Compliant Min Qty: 1002 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4800 Partner Stock |
|
RFQ |
Part Details for 74LVTN16244BBX,518
74LVTN16244BBX,518 CAD Models
74LVTN16244BBX,518 Part Data Attributes
|
74LVTN16244BBX,518
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVTN16244BBX,518
Nexperia
74LVTN16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us
|
Part Life Cycle Code | Obsolete | |
Package Description | HVBCC, LGA60,8X12,20 | |
Pin Count | QFN | |
Manufacturer Package Code | SOT1134-2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-PBCC-B60 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Equivalence Code | LGA60,8X12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for 74LVTN16244BBX,518
This table gives cross-reference parts and alternative options found for 74LVTN16244BBX,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTN16244BBX,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTN16244BBX,518 | 74LVTN16244B - 3.3 V 16-bit buffer/driver; 3-state | NXP Semiconductors | 74LVTN16244BBX,518 vs 74LVTN16244BBX,518 |
74LVTN16244BBQ | IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.55 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60, Bus Driver/Transceiver | NXP Semiconductors | 74LVTN16244BBX,518 vs 74LVTN16244BBQ |