Part Details for 74LVTH32245G by Rochester Electronics LLC
Overview of 74LVTH32245G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVTH32245G
74LVTH32245G CAD Models
74LVTH32245G Part Data Attributes
|
74LVTH32245G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74LVTH32245G
Rochester Electronics LLC
LVT SERIES, 32 1-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 96 | |
Reach Compliance Code | unknown | |
Family | LVT | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 32 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |
Alternate Parts for 74LVTH32245G
This table gives cross-reference parts and alternative options found for 74LVTH32245G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTH32245G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTH32245EC,551 | 74LVTH32245 - 3.3 V 32-bit bus transceiver; 3-state BGA 96-Pin | NXP Semiconductors | 74LVTH32245G vs 74LVTH32245EC,551 |
74LVTH32245EC,518 | 74LVTH32245 - 3.3 V 32-bit bus transceiver; 3-state BGA 96-Pin | NXP Semiconductors | 74LVTH32245G vs 74LVTH32245EC,518 |
74LVTH32245GX | Bus Transceiver, LVT Series, 32-Func, 1-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Fairchild Semiconductor Corporation | 74LVTH32245G vs 74LVTH32245GX |
SN74LVTH32245GKER | 3.3-V ABT 32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVTH32245G vs SN74LVTH32245GKER |
74LVTH32245EC | IC LVT SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 74LVTH32245G vs 74LVTH32245EC |
SN74LVTH32245ZKER | 3.3-V ABT 32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74LVTH32245G vs SN74LVTH32245ZKER |
74LVTH32245G | Bus Transceiver, LVT Series, 32-Func, 1-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Fairchild Semiconductor Corporation | 74LVTH32245G vs 74LVTH32245G |
74LVTH32245EC,557 | 74LVTH32245 - 3.3 V 32-bit bus transceiver; 3-state BGA 96-Pin | NXP Semiconductors | 74LVTH32245G vs 74LVTH32245EC,557 |