Logic
74LVTH244AD
Description: IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver

Overview of 74LVTH244AD by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Energy and Power Systems Transportation and Logistics

Price & Stock for 74LVTH244AD by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
ComSIT USA 3.3 V OCTAL BUFFER/LINE DRIVER THREE-STATE Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 RoHS: Compliant Stock EU - 2000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for 74LVTH244AD by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVTH244AD by NXP Semiconductors

74LVTH244AD
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74LVTH244AD
    NXP Semiconductors
    IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver
    VS

Alternate Parts for 74LVTH244AD

This table gives cross-reference parts and alternative options found for 74LVTH244AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTH244AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTH244WMX_NL Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74LVTH244AD vs 74LVTH244WMX_NL
74LVTH244AD,112 74LVT(H)244A - 3.3 V octal buffer/line driver; 3-state SOP 20-Pin NXP Semiconductors 74LVTH244AD vs 74LVTH244AD,112
74LVTH244AD,112 74LVT244A; 74LVTH244A - 3.3 V octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74LVTH244AD vs 74LVTH244AD,112
74LVTH244AD,118 74LVT244A; 74LVTH244A - 3.3 V octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74LVTH244AD vs 74LVTH244AD,118
74LVTH244WM Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74LVTH244AD vs 74LVTH244WM
SN74LVTH244ADWR 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74LVTH244AD vs SN74LVTH244ADWR
74LVTH244BD IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVTH244AD vs 74LVTH244BD
SN74LVTH244ADWRE4 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVTH244AD vs SN74LVTH244ADWRE4
SN74LVTH244ADW 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74LVTH244AD vs SN74LVTH244ADW
74LVTH244WM LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74LVTH244AD vs 74LVTH244WM
Part Number Description Manufacturer Compare
74LVTH244BD IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVTH244AD vs 74LVTH244BD
74LVTH244WMX Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74LVTH244AD vs 74LVTH244WMX
CD74LPT244CM Bus Driver, LPT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Harris Semiconductor 74LVTH244AD vs CD74LPT244CM
CD74LPT244M96 Bus Driver, LPT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Harris Semiconductor 74LVTH244AD vs CD74LPT244M96
74LVTH244BD Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 Nexperia 74LVTH244AD vs 74LVTH244BD
PI74LPT244SE Bus Driver, LPT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation 74LVTH244AD vs PI74LPT244SE
SN74LVTH244ADW 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74LVTH244AD vs SN74LVTH244ADW
CD74LPT244CM96 LPT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation 74LVTH244AD vs CD74LPT244CM96
74LVTH244AD,112 74LVT(H)244A - 3.3 V octal buffer/line driver; 3-state SOP 20-Pin NXP Semiconductors 74LVTH244AD vs 74LVTH244AD,112
74LVTH244AD,112 74LVT244A; 74LVTH244A - 3.3 V octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74LVTH244AD vs 74LVTH244AD,112

Related Parts for 74LVTH244AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVTH244AD by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVTH244AD by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVTH244AD would you like to use for your alert(s)?
  • Please alert me when 74LVTH244AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVTH244AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVTH244AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVTH244AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVTH244AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVTH244AD by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: