Logic
74LVTH16501MEAX_NL
Fairchild Semiconductor Corporation
Description: Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56

Overview of 74LVTH16501MEAX_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVTH16501MEAX_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVTH16501MEAX_NL by Fairchild Semiconductor Corporation

74LVTH16501MEAX_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
SSOP, SSOP56,.4
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.415 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
5.7 ns
Propagation Delay (tpd)
6.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.74 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. 74LVTH16501MEAX_NL
    Fairchild Semiconductor Corporation
    Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56
    VS

Alternate Parts for 74LVTH16501MEAX_NL

This table gives cross-reference parts and alternative options found for 74LVTH16501MEAX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTH16501MEAX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT16501ADL,518 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state SSOP 56-Pin NXP Semiconductors 74LVTH16501MEAX_NL vs 74LVT16501ADL,518
PI74LPT16501CVX Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74LVTH16501MEAX_NL vs PI74LPT16501CVX
SN74LVT16501DL 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74LVTH16501MEAX_NL vs SN74LVT16501DL
PI74LPT16501CV Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74LVTH16501MEAX_NL vs PI74LPT16501CV
74LVTH16501DLRG4 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74LVTH16501MEAX_NL vs 74LVTH16501DLRG4
74LVTH16501MEAX LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC 74LVTH16501MEAX_NL vs 74LVTH16501MEAX
74LVT16501ADL-T IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.5 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors 74LVTH16501MEAX_NL vs 74LVT16501ADL-T
74LVTH16501MEA LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC 74LVTH16501MEAX_NL vs 74LVTH16501MEA
N74LVT16501ADL-T IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74LVTH16501MEAX_NL vs N74LVT16501ADL-T
74LVT16501ADL-T Registered Bus Transceiver Nexperia 74LVTH16501MEAX_NL vs 74LVT16501ADL-T
Part Number Description Manufacturer Compare
PI74LPT16501VX Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74LVTH16501MEAX_NL vs PI74LPT16501VX
PI74LPT16501CV Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74LVTH16501MEAX_NL vs PI74LPT16501CV
74LVTH16501MEA Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 74LVTH16501MEAX_NL vs 74LVTH16501MEA
74LVTH16501DLRG4 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74LVTH16501MEAX_NL vs 74LVTH16501DLRG4
74LVT16501ADL,512 Registered Bus Transceiver Nexperia 74LVTH16501MEAX_NL vs 74LVT16501ADL,512
74LVT16501ADL-T Registered Bus Transceiver Nexperia 74LVTH16501MEAX_NL vs 74LVT16501ADL-T
SN74LVTH16501DLG4 3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74LVTH16501MEAX_NL vs SN74LVTH16501DLG4
74LVTH16501MEA LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC 74LVTH16501MEAX_NL vs 74LVTH16501MEA
N74LVT16501ADL IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74LVTH16501MEAX_NL vs N74LVT16501ADL
74LVT16501ADL,518 Registered Bus Transceiver Nexperia 74LVTH16501MEAX_NL vs 74LVT16501ADL,518

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVTH16501MEAX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVTH16501MEAX_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LVTH16501MEAX_NL would you like to use for your alert(s)?
  • Please alert me when 74LVTH16501MEAX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVTH16501MEAX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVTH16501MEAX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVTH16501MEAX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVTH16501MEAX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVTH16501MEAX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: