Datasheets
74LVTH16244ADGGRG4 by: Texas Instruments

16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125

Part Details for 74LVTH16244ADGGRG4 by Texas Instruments

Overview of 74LVTH16244ADGGRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74LVTH16244ADGGRG4

Part # Distributor Description Stock Price Buy
DISTI # 595-74LVTH16244ADGG4
Mouser Electronics Buffers & Line Drivers 24-BIT FET BUS SWITCH RoHS: Compliant 1201
  • 1 $1.5000
  • 10 $1.3500
  • 100 $1.0800
  • 250 $1.0200
  • 500 $0.8880
  • 1,000 $0.7360
  • 2,000 $0.6840
  • 4,000 $0.6590
  • 10,000 $0.6330
$0.6330 / $1.5000 Buy Now
Quest Components LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 591
  • 1 $2.0000
  • 51 $1.0000
  • 201 $0.8000
$0.8000 / $2.0000 Buy Now

Part Details for 74LVTH16244ADGGRG4

74LVTH16244ADGGRG4 CAD Models

74LVTH16244ADGGRG4 Part Data Attributes

74LVTH16244ADGGRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
74LVTH16244ADGGRG4 Texas Instruments 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP48,.3,20
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LVT
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 16
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 3.2 ns
Propagation Delay (tpd) 3.7 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

Alternate Parts for 74LVTH16244ADGGRG4

This table gives cross-reference parts and alternative options found for 74LVTH16244ADGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTH16244ADGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PI74LVTCH16244AEX Pericom Semiconductor Corporation Check for Price Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 74LVTH16244ADGGRG4 vs PI74LVTCH16244AEX
74LVT16244BDG-T NXP Semiconductors Check for Price LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 74LVTH16244ADGGRG4 vs 74LVT16244BDG-T
PI74LVTCH16244AE Pericom Semiconductor Corporation Check for Price Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 74LVTH16244ADGGRG4 vs PI74LVTCH16244AE
74LVTH16244BDGG,51 Nexperia Check for Price 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin 74LVTH16244ADGGRG4 vs 74LVTH16244BDGG,51
VT16244BDGG NXP Semiconductors Check for Price IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver 74LVTH16244ADGGRG4 vs VT16244BDGG
PI74LVTCH16244AX Pericom Semiconductor Corporation Check for Price Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 74LVTH16244ADGGRG4 vs PI74LVTCH16244AX
SN74LVT16244ADGG Texas Instruments Check for Price LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 74LVTH16244ADGGRG4 vs SN74LVT16244ADGG
PI74LVTC16244A Pericom Semiconductor Corporation Check for Price Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 74LVTH16244ADGGRG4 vs PI74LVTC16244A
74LVTH16244MTD_NL Fairchild Semiconductor Corporation Check for Price Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 74LVTH16244ADGGRG4 vs 74LVTH16244MTD_NL
Part Number Manufacturer Composite Price Description Compare
74LVT16244BDGG,512 Nexperia Check for Price 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin 74LVTH16244ADGGRG4 vs 74LVT16244BDGG,512
SN74LVT16244BDGGR Texas Instruments $0.9429 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 74LVTH16244ADGGRG4 vs SN74LVT16244BDGGR
74LVT16244BDGG,518 Nexperia Check for Price 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin 74LVTH16244ADGGRG4 vs 74LVT16244BDGG,518
74LVT16244BEV/G:55 Nexperia Check for Price 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin 74LVTH16244ADGGRG4 vs 74LVT16244BEV/G:55
PI74LPT16244AVE Pericom Semiconductor Corporation Check for Price Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 74LVTH16244ADGGRG4 vs PI74LPT16244AVE
PI74LVTCH16244V Pericom Semiconductor Corporation Check for Price Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 74LVTH16244ADGGRG4 vs PI74LVTCH16244V
PI74LPT16244AV Pericom Semiconductor Corporation Check for Price Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 74LVTH16244ADGGRG4 vs PI74LPT16244AV
IDT74ALVC16244APA Integrated Device Technology Inc Check for Price Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 74LVTH16244ADGGRG4 vs IDT74ALVC16244APA
74ALVC16244APAG8 Renesas Electronics Corporation Check for Price 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, TSSOP0/Reel 74LVTH16244ADGGRG4 vs 74ALVC16244APAG8
PI74LPT16244A Pericom Semiconductor Corporation Check for Price Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 74LVTH16244ADGGRG4 vs PI74LPT16244A

74LVTH16244ADGGRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVTH16244ADGGRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVTH16244ADGGRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74LVTH16244ADGGRG4 would you like to use for your alert(s)?
  • Please alert me when 74LVTH16244ADGGRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVTH16244ADGGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVTH16244ADGGRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVTH16244ADGGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVTH16244ADGGRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVTH16244ADGGRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: