Logic
74LVT32PWDH-T
NXP Semiconductors
Description: IC LVT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate

Overview of 74LVT32PWDH-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 74LVT32PWDH-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT32PWDH-T by NXP Semiconductors

74LVT32PWDH-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
2 mA
Propagation Delay (tpd)
4.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74LVT32PWDH-T
    NXP Semiconductors
    IC LVT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate
    VS

Alternate Parts for 74LVT32PWDH-T

This table gives cross-reference parts and alternative options found for 74LVT32PWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT32PWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC32PW IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVT32PWDH-T vs 74LVC32PW
74LVC32PW-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVT32PWDH-T vs 74LVC32PW-T
74LVC32APW-Q100 OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74LVT32PWDH-T vs 74LVC32APW-Q100
PI74LVC32ALE OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 Pericom Semiconductor Corporation 74LVT32PWDH-T vs PI74LVC32ALE
N74LVC32PW IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVT32PWDH-T vs N74LVC32PW
MC74LVX32DTR2 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74LVT32PWDH-T vs MC74LVX32DTR2
MC74LVX32DTR2G Quad 2-Input OR Gate, TSSOP-14, 2500-REEL onsemi 74LVT32PWDH-T vs MC74LVX32DTR2G
SN74LVC32APWTE4 LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74LVT32PWDH-T vs SN74LVC32APWTE4
N74LVC32PW-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVT32PWDH-T vs N74LVC32PW-T
SN74LVC32APW Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125 Texas Instruments 74LVT32PWDH-T vs SN74LVC32APW
Part Number Description Manufacturer Compare
SN74LVC32APWE4 Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125 Texas Instruments 74LVT32PWDH-T vs SN74LVC32APWE4
N74LVC32APW IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVT32PWDH-T vs N74LVC32APW
N74LVC32PW-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVT32PWDH-T vs N74LVC32PW-T
SN74LVC32AMPWREPG4 Enhanced product, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-TSSOP -55 to 125 Texas Instruments 74LVT32PWDH-T vs SN74LVC32AMPWREPG4
74LVC32PWDH IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVT32PWDH-T vs 74LVC32PWDH
74LVC32APW-T OR Gate Nexperia 74LVT32PWDH-T vs 74LVC32APW-T
SN74AVC32PWLE AVC SERIES, QUAD 2-INPUT OR GATE, PDSO14 Texas Instruments 74LVT32PWDH-T vs SN74AVC32PWLE
74LVX32TTR LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 STMicroelectronics 74LVT32PWDH-T vs 74LVX32TTR
74LVC32ATTR LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 STMicroelectronics 74LVT32PWDH-T vs 74LVC32ATTR
SN74AVC32PWR AVC SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 Texas Instruments 74LVT32PWDH-T vs SN74AVC32PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT32PWDH-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT32PWDH-T by NXP Semiconductors

  • Please alert me when 74LVT32PWDH-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVT32PWDH-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT32PWDH-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVT32PWDH-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT32PWDH-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT32PWDH-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: