-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT245B - 3.3 V octal transceiver with direction pin; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVT245BD,112
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SO Tube - Rail/Tube (Alt: 74LVT245BD,112) RoHS: Compliant Min Qty: 1363 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 15143 Partner Stock |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3040 Package Multiple: 38 Lead time: 26 Weeks | 0 |
|
$0.5000 | Buy Now |
|
Rochester Electronics | 74LVT245BD - Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5716 |
|
$0.2275 / $0.2676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT245BD,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT245BD,112
Nexperia
74LVT245B - 3.3 V octal transceiver with direction pin; 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1999-03-19 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74LVT245BD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT245BD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT245BD,118 | 74LVT245B - 3.3 V octal transceiver with direction pin; 3-state@en-us SOP 20-Pin | Nexperia | 74LVT245BD,112 vs 74LVT245BD,118 |
74LVT245D,118 | 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) SOP 20-Pin | NXP Semiconductors | 74LVT245BD,112 vs 74LVT245D,118 |
74LVT245D,118 | 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us SOP 20-Pin | Nexperia | 74LVT245BD,112 vs 74LVT245D,118 |
74LVT245D,112 | 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us SOP 20-Pin | Nexperia | 74LVT245BD,112 vs 74LVT245D,112 |
74LVT245WMX | Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs, 1000-REEL | onsemi | 74LVT245BD,112 vs 74LVT245WMX |