Logic
74LVT2245MTC
Description: LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20

Overview of 74LVT2245MTC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVT2245MTC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT2245MTC by Rochester Electronics LLC

74LVT2245MTC
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
WITH DIRECTION CONTROL
Family
LVT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5.1 ns
Qualification Status
COMMERCIAL
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. 74LVT2245MTC
    Rochester Electronics LLC
    LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20
    VS

Alternate Parts for 74LVT2245MTC

This table gives cross-reference parts and alternative options found for 74LVT2245MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT2245MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTH2245MTCX Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74LVT2245MTC vs 74LVTH2245MTCX
74LVT2245PW-T Bus Transceiver Nexperia 74LVT2245MTC vs 74LVT2245PW-T
74LVT2245MTCX LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC 74LVT2245MTC vs 74LVT2245MTCX
74LVTH2245MTCX LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC 74LVT2245MTC vs 74LVTH2245MTCX
74LVTH2245PW Bus Transceiver Nexperia 74LVT2245MTC vs 74LVTH2245PW
74LVT2245PW Bus Transceiver Nexperia 74LVT2245MTC vs 74LVT2245PW
74LVT2245PW,112 74LVT2245; 74LVTH2245 - 3.3 V octal transceiver with 30 Ohm termination resistors; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVT2245MTC vs 74LVT2245PW,112
74LVTH2245PW,112 74LVT(H)2245 - 3.3 V octal transceiver with 30 Ohm termination resistors; 3-state TSSOP2 20-Pin NXP Semiconductors 74LVT2245MTC vs 74LVTH2245PW,112
SN74LVTH2245PWRG4 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LVT2245MTC vs SN74LVTH2245PWRG4
74LVTH2245MTCX_NL Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74LVT2245MTC vs 74LVTH2245MTCX_NL
Part Number Description Manufacturer Compare
74LVTH2245MTC Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs and 25 Ohm Series Resistors in the B Port Outputs, 1825-TUBE onsemi 74LVT2245MTC vs 74LVTH2245MTC
74LVTH2245DGVRE4 LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments 74LVT2245MTC vs 74LVTH2245DGVRE4
74LVT2245PW Bus Transceiver Nexperia 74LVT2245MTC vs 74LVT2245PW
74LVT2245MTC Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74LVT2245MTC vs 74LVT2245MTC
74LVTH2245DGVRG4 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TVSOP -40 to 85 Texas Instruments 74LVT2245MTC vs 74LVTH2245DGVRG4
SN74LVTH2245PWRE4 LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74LVT2245MTC vs SN74LVTH2245PWRE4
74LVT2245PW-T Bus Transceiver Nexperia 74LVT2245MTC vs 74LVT2245PW-T
SN74LVTH2245PWLE 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LVT2245MTC vs SN74LVTH2245PWLE
74LVTH2245PW Bus Transceiver Nexperia 74LVT2245MTC vs 74LVTH2245PW
SN74LVTH2245DGVR 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TVSOP -40 to 85 Texas Instruments 74LVT2245MTC vs SN74LVTH2245DGVR

Related Parts for 74LVT2245MTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT2245MTC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT2245MTC by Rochester Electronics LLC

  • Please alert me when 74LVT2245MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT2245MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT2245MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT2245MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT2245MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT2245MTC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: