Logic
74LVT2245DB,118
Description: 74LVT2245; 74LVTH2245 - 3.3 V octal transceiver with 30 Ohm termination resistors; 3-state@en-us SSOP2 20-Pin

Overview of 74LVT2245DB,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74LVT2245DB,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVT2245DB,118-1727-ND
DigiKey IC TXRX NON-INVERT 3.6V 20SSOP Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4121
In Stock
  • 579 $0.5200
$0.5200 Buy Now
DISTI # 74LVT2245DB,118
Avnet Americas Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R - Tape and Reel (Alt: 74LVT2245DB,118) RoHS: Compliant Min Qty: 697 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2000 Partner Stock
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks 0
  • 2,000 $1.0600
$1.0600 Buy Now
Rochester Electronics 74LVT2245DB - Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4121
  • 1 $0.5237
  • 25 $0.5132
  • 100 $0.4923
  • 500 $0.4713
  • 1,000 $0.4451
$0.4451 / $0.5237 Buy Now

CAD Models for 74LVT2245DB,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVT2245DB,118 by Nexperia

74LVT2245DB,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP2
Package Description
SSOP-20
Pin Count
20
Manufacturer Package Code
SOT339-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
WITH DIRECTION CONTROL
Family
LVT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.9 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74LVT2245DB,118
    Nexperia
    74LVT2245; 74LVTH2245 - 3.3 V octal transceiver with 30 Ohm termination resistors; 3-state@en-us SSOP2 20-Pin
    VS

Alternate Parts for 74LVT2245DB,118

This table gives cross-reference parts and alternative options found for 74LVT2245DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT2245DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTH2245D,118 74LVT2245; 74LVTH2245 - 3.3 V octal transceiver with 30 Ohm termination resistors; 3-state@en-us SOP 20-Pin Nexperia 74LVT2245DB,118 vs 74LVTH2245D,118
74LVT2245D,118 74LVT2245; 74LVTH2245 - 3.3 V octal transceiver with 30 Ohm termination resistors; 3-state@en-us SOP 20-Pin Nexperia 74LVT2245DB,118 vs 74LVT2245D,118
74LVT2245D,112 74LVT2245; 74LVTH2245 - 3.3 V octal transceiver with 30 Ohm termination resistors; 3-state@en-us SOP 20-Pin Nexperia 74LVT2245DB,118 vs 74LVT2245D,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT2245DB,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT2245DB,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVT2245DB,118 would you like to use for your alert(s)?
  • Please alert me when 74LVT2245DB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT2245DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT2245DB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT2245DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT2245DB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT2245DB,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: